Murata LQH32PN100MN0L

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.7A 0.456Ohm DCR 1210 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Weight43.99846 mg
Technical
Ambient Temperature Range High85 °C
CompositionWirewound
Current Rating700 mA
DC Current700 mA
DC Resistance (DCR)380 mΩ
Inductance10 µH
Inductance Tolerance20 %
Max DC Current750 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance456 mΩ
RMS Current (Irms)700 mA
Saturation Current750 mA
Schedule B8504500000
Self Resonant Frequency30 MHz
Series Resistance456 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth2.8 mm
Height1.7 mm
Height - Seated (Max)1.7018 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata LQH32PN100MN0L.

_legacy Avnet
Datasheet2 pages13 years ago
Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet4 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages4 years ago
iiiC
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-81.09%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.327
$ 0.327
Stock
795,782
8,849
8,849
Authorized Distributors
6
2
2
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
700 mA
750 mA
750 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
380 mΩ
456 mΩ
456 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQH32PN100MN0L.

Related Parts

Descriptions

Descriptions of Murata LQH32PN100MN0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.7A 0.456Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1210
LQH32P Series 1210 10 uH ±20 % 700 mA 0.38 Ohm SMT Shielded Wirewound Inductor
Power Inductor (SMD), 10 uH, ± 20%, 700 mA, Shielded, 750 mA, 3.2mm x 2.5mm x 1.55mm
Surface Mount High Frequency Inductor, Lqh32Pn Series, 10 H, 20%, 1210 [3225 Metric], 30 Mhz Rohs Compliant: Yes |Murata LQH32PN100MN0L
INDUCTOR, 10UH, 20%, 0.7A, 30MHZ, 1210; Inductance: 10µH; Product Range: LQH32PN Series; DC Current Rating: 750mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Shielded; DC Resistance Max: 0.38ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 30MHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32PN100MN0L.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Weight43.99846 mg
Technical
Ambient Temperature Range High85 °C
CompositionWirewound
Current Rating700 mA
DC Current700 mA
DC Resistance (DCR)380 mΩ
Inductance10 µH
Inductance Tolerance20 %
Max DC Current750 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance456 mΩ
RMS Current (Irms)700 mA
Saturation Current750 mA
Schedule B8504500000
Self Resonant Frequency30 MHz
Series Resistance456 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth2.8 mm
Height1.7 mm
Height - Seated (Max)1.7018 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata LQH32PN100MN0L.

_legacy Avnet
Datasheet2 pages13 years ago
Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet4 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages4 years ago
iiiC
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago