Murata LQH32CN101K23L

Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 100mA 4.55Ohm DCR 1210 Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
LQH32CN101K23L 12,000 Buy Now »
USD
0.066
LQH32CN101K23L 361 Buy Now »
USD
0.176 0.159 0.159
Arrow
LQH32CN101K23L**MULT1 361 Buy Now »
USD
0.249 0.217 0.176 0.131 0.131
Avnet
LQH32CN101K23L 0 ··
USD
0.087
Digi-Key 3
490-6615-1-ND 1,710 Buy Now »
USD
0.320 0.291 0.210 0.149 0.149
490-6615-6-ND 1,710 Buy Now »
USD
0.320 0.291 0.210 0.149 0.149
490-6615-2-ND 0 ··
USD
0.100
Newark
38K3982 3,294 Buy Now »
USD
0.309 0.309 0.223 0.153
TTI 2
LQH32CN101K23L. 2,200 Buy Now »
USD
0.198 0.198 0.198
LQH32CN101K23L 24,000 Buy Now »
USD
0.079
Chip One Stop Japan
C1S521300901249 361 Buy Now »
JPY
11.80 11.80 11.80
Mouser
81-LQH32CN101K23L 4,558 Buy Now »
USD
0.320 0.241 0.194 0.116 0.100
Chip One Stop Global
C1S521300659115 8,000 Buy Now »
JPY
14.70
Future Electronics
LQH32CN101K23L 2,000 Buy Now »
USD
0.087
Allied Electronics
R1032373 n/s Buy Now »
USD
0.230 0.180 0.180
Farnell 2
9522220RL 3,498 Buy Now »
GBP
0.169 0.127 0.077 0.064
9522220 3,498 Buy Now »
GBP
0.169 0.127 0.077 0.064
element14 APAC
9522220 3,309 Buy Now »
SGD
0.520 0.227 0.190 0.190
Rutronik
IND6071 22,000 Buy Now »
EUR
0.067
RS Components
4811898 4,620 Buy Now »
GBP
0.130 0.101 0.101
Avnet Europe
LQH32CN101K23L 4,000 Buy Now »
EUR
0.064
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
LQH32CN101K23L 1,861 Buy Now »
EarthTron
LQH32CN101K23L 2,006 ··
C Plus Electronics
LQH32CN101K23L Yes Send RFQ »
STLAA.com
LQH32CN101K23L 2,040 ··
SIE
LQH32CN101K23L 10,000 ··
Ewing Components
LQH32CN101K23L 31,000 Send RFQ »
Abacus Technologies
LQH32CN101K23L 4,933 ··
GreenTree Electronics
LQH32CN101K23L 8,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
LQH32CN101K23L Contact ··
Touchstone Systems
LQH32CN101K23L Contact Send RFQ »
North Star Micro
LQH32CN101K23L Contact ··
TransparentC
LQH32CN101K23L Contact ··
XS Micro
LQH32CN101K23L Contact ··
SemiconductorPLUS
LQH32CN101K23L Contact ··

Descriptions

Ind Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 100mA 1210 Embossed T/R
Avnet
INDUCTOR, 1210 CASE, 100UH; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:3.5ohm; DC Current Rating:100mA; Self Resonant Frequency:10MHz; Core Material:Ferrite; Inductor Case Style:1210; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Core Material:Ferrite; DC Current Max:100mA; External Depth:2mm; External Length / Height:3.2mm; External Width:2.5mm; Inductor Type:Wirewound; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:1210; Q @ Vr F:40; Resistance:3.5ohm; Resonant Frequency:10MHz; Termination Type:SMD; Test Frequency:1MHz; Tolerance +:10%; Tolerance -:10%
element14 APAC
FIXED IND 100UH 100MA 3.5 OHM
Digi-Key
IND CHIP WW 100UH 10% 1MHZ 100MA 1210
Component Sense
LQH32CN 100uH 100mA 10% WWT
Rutronik
Inductor SMD 1210 100uH
RS Components
INDUCTOR, 1210 CASE, 100UH; Inductor Type:Wirewound; Inductance:100µH; Tolerance, Inductance:± 10%; Resistance:3.5ohm; DC Current Max:100mA; Self Resonant Frequency:10MHz; Case Style:1210; Q Factor @ Vr, F:40; Core Material:Ferrite; ;RoHS Compliant: Yes
Newark
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 100mA 4.55Ohm DCR 1210 Embossed T/R
Chip One Stop Japan
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 100mA 4.55Ohm DCR 1210 Embossed T/R
Verical
LQH32 Series 1210 100 uH ±10 % 100 mA 3.5 Ohm SMT Unshielded Wirewound Inductor
Future Electronics
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 100mA 4.55Ohm DCR 1210 Embossed T/R
Chip One Stop Global
INDUCTOR, 1210 CASE, 100UH; Inductor Type:Wirewound; Inductance:100µH; Tolerance, Inductance:± 10%; Resistance:3.5ohm; DC Current Max:100mA; Self Resonant Frequency:10MHz; Case Style:1210; Q Factor @ Vr, F:40; Core Material:Ferrite; Tolerance, +:10%; Tolerance, -:10%; External Depth:2mm; External Length / Height:3.2mm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Termination Type:SMD; Test Frequency:1MHz; Width, External:2.5mm
Farnell

Technical Specifications

Resonant Frequency 10 MHz
Number of Pins 2
Inductance 100 µH
RoHS Compliant
Mounting Type Surface Mount
Current Rating 100 mA
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Case / Package / Footprint 1210
REACH SVHC Compliance No SVHC
Self Resonant Frequency 10 MHz
Case / Package (SI) 3225
Resistance 3.5 Ω
Lifecycle Status Active
Q-Factor 40

Documents

Arrow
Datasheet 2 pages 6 years ago
Farnell
Datasheet 2 pages 11 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 10 years ago
Future Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 6 years ago
Datasheet
iiiC
Datasheet 2 pages 6 years ago
Datasheet 2 pages
TME
Datasheet 2 pages 9 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR LQH32CN101K23L
MURATA ELECTRONICS LQH32CN101K23L
MURATA MANUFACTURING LQH32CN101K23L
MURA LQH32CN101K23L
MURAT LQH32CN101K23L
Murata Electronics North America LQH32CN101K23L
MURATAELEC LQH32CN101K23L
MURATA MANUFACTURING CO LTD LQH32CN101K23L
MENA LQH32CN101K23L
MU4 LQH32CN101K23L
MURT LQH32CN101K23L
MURATA COMPANY LIMITED LQH32CN101K23L
Murata Manufacturing Co LQH32CN101K23L
MURATA MFG CO LTD LQH32CN101K23L
Murata Electronics North LQH32CN101K23L
MURATA CO LTD LQH32CN101K23L
MURATA MANUF LQH32CN101K23L
MURATA ELECTRON LQH32CN101K23L
KAS LQH32CN101K23L
Murata Electronics Na Inc LQH32CN101K23L
MURATA/IN LQH32CN101K23L
MURE LQH32CN101K23L
MURATA ELECTRONICS (VA) LQH32CN101K23L
MURATA ELECTRONICS NORTH AMERICA (VA) LQH32CN101K23L
FSH LQH32CN101K23L

Search for other parts like LQH32 »