Murata LQH32CN100K33L

Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.45A 0.39Ohm DCR 1210 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight59.987591 mg
Technical
CompositionWirewound
Current1.25 A
Current Rating450 mA
DC Current450 mA
DC Resistance (DCR)300 mΩ
Inductance10 µH
Inductance Tolerance10 %
Max DC Current450 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor35
Resistance300 mΩ
RMS Current (Irms)450 mA
Schedule B8504500000
Self Resonant Frequency26 MHz
Series Resistance390 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance10 %
Dimensions
Depth2.7 mm
Height2 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata LQH32CN100K33L.

Newark
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet2 pages11 years ago
element14
Datasheet2 pages18 years ago
Upverter
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Geoflip
Datasheet8 pages6 years ago
iiiC
Datasheet2 pages14 years ago
TME
Datasheet2 pages16 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-95.35%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.307
$ 0.307
Stock
1,169,599
437,360
437,360
Authorized Distributors
7
15
15
Inductance
10 µH
10 µH
10 µH
Tolerance
10 %
10 %
10 %
Current Rating
450 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
400 mΩ
400 mΩ
Q Factor
35
35
35
Test Frequency
1 MHz
10 kHz
10 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQH32CN100K33L.

Related Parts

Descriptions

Descriptions of Murata LQH32CN100K33L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.45A 0.39Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
LQH32C Series 1210 10 uH ±10 % 450 mA 0.3 Ohm SMT Unshielded Wirewound Inductor
Power Inductor (SMD), 10 uH, ± 10%, 450 mA, Unshielded, 450 mA, 3.2mm x 2.5mm x 2mm
INDUCTOR, 0.45A, 26MHZ, 10UH, HI FREQ; Inductance: 10µH; Product Range: LQH32C_33 Series; DC Current Rating: 450mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.3ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 26MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1210 [3225 Metric]

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH 32CN100K33L
  • LQH-32CN100K33L
  • LQH32CN100K33L.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight59.987591 mg
Technical
CompositionWirewound
Current1.25 A
Current Rating450 mA
DC Current450 mA
DC Resistance (DCR)300 mΩ
Inductance10 µH
Inductance Tolerance10 %
Max DC Current450 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor35
Resistance300 mΩ
RMS Current (Irms)450 mA
Schedule B8504500000
Self Resonant Frequency26 MHz
Series Resistance390 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance10 %
Dimensions
Depth2.7 mm
Height2 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata LQH32CN100K33L.

Newark
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet2 pages11 years ago
element14
Datasheet2 pages18 years ago
Upverter
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Geoflip
Datasheet8 pages6 years ago
iiiC
Datasheet2 pages14 years ago
TME
Datasheet2 pages16 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago