Murata LQH32CN100K23L

Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.3A 0.572Ohm DCR 1210 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Weight59.987591 mg
Technical
CompositionWirewound
Current Rating300 mA
DC Current300 mA
DC Resistance (DCR)440 mΩ
Frequency26 MHz
Inductance10 µH
Inductance Tolerance10 %
Max DC Current300 mA
Max Operating Temperature85 °C
Manufacturer Package IdentifierLQH32CN100K23L
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance440 mΩ
RMS Current (Irms)300 mA
Schedule B8504500000
Self Resonant Frequency26 MHz
Series Resistance572 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance10 %
Dimensions
Depth2.7 mm
Height2 mm
Height - Seated (Max)1.7018 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata LQH32CN100K23L.

Newark
Datasheet8 pages6 years ago
Factory Futures
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
iiiC
Datasheet2 pages13 years ago
Jameco
Datasheet3 pages16 years ago
TME
Datasheet2 pages16 years ago
DigiKey
Datasheet95 pages17 years ago
SOS electronic
Datasheet2 pages18 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-88.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQH32CN100K23L.

Related Parts

Descriptions

Descriptions of Murata LQH32CN100K23L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.3A 0.572Ohm DCR 1210 T/R
FIXED INDUCTOR General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
LQH32C Series 1210 10 uH ±10 % 300 mA 0.44 Ohm SMT Unshielded Wirewound Inductor
Power Inductor (SMD), 10 uH, ± 10%, 300 mA, Unshielded, 300 mA, 3.2mm x 2.5mm x 2mm
Inductor, 10Uh, 10%, 0.3A, 26Mhz, 1210; Inductance:10Μh; Product Range:Lqh32C_23 Series; Dc Current Rating:300Ma; High Frequency Inductor Case:1210 [3225 Metric]; Inductor Construction:Unshielded; Dc Resistance Max:0.44Ohm; Rohs Compliant: Yes |Murata LQH32CN100K23L..

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32CN100K23L.
  • LQH32CN100K23L..

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Weight59.987591 mg
Technical
CompositionWirewound
Current Rating300 mA
DC Current300 mA
DC Resistance (DCR)440 mΩ
Frequency26 MHz
Inductance10 µH
Inductance Tolerance10 %
Max DC Current300 mA
Max Operating Temperature85 °C
Manufacturer Package IdentifierLQH32CN100K23L
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance440 mΩ
RMS Current (Irms)300 mA
Schedule B8504500000
Self Resonant Frequency26 MHz
Series Resistance572 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance10 %
Dimensions
Depth2.7 mm
Height2 mm
Height - Seated (Max)1.7018 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata LQH32CN100K23L.

Newark
Datasheet8 pages6 years ago
Factory Futures
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
iiiC
Datasheet2 pages13 years ago
Jameco
Datasheet3 pages16 years ago
TME
Datasheet2 pages16 years ago
DigiKey
Datasheet95 pages17 years ago
SOS electronic
Datasheet2 pages18 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago