Murata LQH2MCN100K02L

Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 225mA 1.56Ohm DCR 0806 Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
490-4046-1-ND 61,934 Buy Now »
USD
0.370 0.329 0.238 0.168 0.168
490-4046-6-ND 61,934 Buy Now »
USD
0.370 0.329 0.238 0.168 0.168
490-4046-2-ND 60,000 Buy Now »
USD
0.117
Avnet 2
LQH2MCN100K02L/BKN 2,915 Buy Now »
USD
0.135 0.135 0.126 0.118 0.118
LQH2MCN100K02L 47,400 Buy Now »
USD
0.102
Arrow
LQH2MCN100K02L**MULT1 385 Buy Now »
USD
0.313 0.272 0.204 0.121 0.121
Verical 2
LQH2MCN100K02L 6,000 Buy Now »
USD
0.082
LQH2MCN100K02L 385 Buy Now »
USD
0.204 0.194 0.194
Newark
74M2738 1,315 Buy Now »
USD
0.354 0.354 0.212 0.183 0.154
Chip One Stop Japan 2
C1S521300934265 385 Buy Now »
USD
0.216 0.152 0.152
C1S521300934256 9,000 Buy Now »
CNY
0.849
TTI 2
LQH2MCN100K02L. 2,000 Buy Now »
USD
0.217 0.217 0.217
LQH2MCN100K02L 21,000 Buy Now »
USD
0.110
Mouser
81-LQH2MCN100K02L 11,090 Buy Now »
USD
0.360 0.273 0.219 0.132 0.113
Chip One Stop Global 2
C1S521300934265 385 Buy Now »
USD
0.235 0.235 0.235
C1S521300934256 6,000 Buy Now »
USD
0.124
Future Electronics
LQH2MCN100K02L 2,600 Buy Now »
USD
0.146 0.146 0.146 0.128 0.128
Rutronik
IND10736 6,000 Buy Now »
USD
0.090
RS Components
7254995 2,910 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Seeed Studio
303010042 30,000 Buy Now »
USD
0.156 0.195 0.195 0.195
Quest
LQH2MCN100K02L 831 Buy Now »
USD
0.680 0.340 0.204 0.136 0.136
Abtronics
LQH2MCN100K02L 2,108 ··
EarthTron
LQH2MCN100K02L 18,000 ··
C Plus Electronics
LQH2MCN100K02L Yes ··
4 Star Electronics
LQH2MCN100K02L 748 Send RFQ »
SIE
LQH2MCN100K02L 24,000 ··
Abacus Technologies
LQH2MCN100K02L 7,400 ··
Ewing Components
LQH2MCN100K02L 16,000 Send RFQ »
Accelarata
19K-LQH2MCN100K02L 8 ··
TME
LQH2MCN100K02L 2,120 Buy Now »
USD
0.187 0.133 0.107 0.093
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LQH2MCN100K02L Contact ··
USD
0.329 0.329 0.329
North Star Micro
LQH2MCN100K02L Contact ··
Touchstone Systems
LQH2MCN100K02L Contact Send RFQ »
XS Micro
LQH2MCN100K02L Contact ··

Descriptions

INDUCTOR 10UH 225MA 0806 - LQH2MCN100K02L
iiiC
Ind Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 225mA 0806 Embossed T/R
Avnet
Inductor: wire; SMD; 0806; 10uH; 225mA; 1.2Ω; 48MHz; ±10%; -40÷85°C
TME
INDUCTOR, 0806 CASE, 10?H, 20%
North Star Micro
SMD Inductor 10uH-10%-225mA
Seeed Studio
INDUCTOR, 0806 CASE, 10µH, 20%; Inductor Type:Wirewound; Series:LQH2; Inductance:10µH; Tolerance, Inductance:± 10%; Resistance:1.2ohm; DC Current Max:225mA; Self Resonant Frequency:48MHz; Case Style:0806
Farnell
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 225mA 1.56Ohm DCR 0806 Embossed T/R
Verical
INDUCTOR, 0806 CASE, 10µH, 20%
Newark
Power inductor SMD 0806 10uH 225mA
RS Components
LQH2MC 10uH 225mA 10% WWT
Rutronik
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 225mA 1.56Ohm DCR 0806 Embossed T/R
Chip One Stop Japan
FIXED IND 10UH 225MA 1.2 OHM SMD
Digi-Key
INDUCTOR 10UH 225MA 0806
Accelarata
INDUCTOR, 0806 CASE, 10µH, 10%; Inductance:10µH; Inductance Tolerance:± 10%; DC Resistance Max:1.2ohm; DC Current Rating:225mA; Self Resonant Frequency:48MHz; Core Material:Ferrite; Inductor Case Style:0806; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); DC Current Max:225mA; Inductor Type:Wirewound; Package / Case:0806; Resistance:1.2ohm; Resonant Frequency:48MHz
element14 APAC
LQH2MC_02 Series 0806 10 µH 225 mA ±10 % Unshielded SMD Wirewound Inductor
Future Electronics
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 225mA 1.56Ohm DCR 0806 Embossed T/R
Chip One Stop Global

Technical Specifications

REACH SVHC Compliance No SVHC
Self Resonant Frequency 48 MHz
Resistance Tolerance ±30%
RoHS Compliant
Resonant Frequency 48 MHz
Size-Height 900 µm
Inductance 10 µH
Lead-Free Status Lead Free
Size-Length 2 mm
Size-Width 1.6 mm
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 0806
Lifecycle Status Active
Shielding No
Current Rating 225 mA
Resistance 1.2 Ω
Mounting Type Surface Mount
Number of Pins 2

Documents

Farnell
Datasheet 2 pages 9 years ago
Arrow
Datasheet 2 pages 6 years ago
Future Electronics
Datasheet 2 pages 8 years ago
Datasheet
iiiC
Datasheet 2 pages 6 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Factory Futures
Datasheet 2 pages 8 years ago
Datasheet 2 pages
Jameco
Datasheet 3 pages 8 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR LQH2MCN100K02L
MURATA ELECTRONICS LQH2MCN100K02L
MURATA MANUFACTURING LQH2MCN100K02L
MURA LQH2MCN100K02L
MURAT LQH2MCN100K02L
Murata Electronics North America LQH2MCN100K02L
MURATAELEC LQH2MCN100K02L
MURATA MANUFACTURING CO LTD LQH2MCN100K02L
MENA LQH2MCN100K02L
MU4 LQH2MCN100K02L
MURT LQH2MCN100K02L
MURATA COMPANY LIMITED LQH2MCN100K02L
Murata Manufacturing Co LQH2MCN100K02L
MURATA MFG CO LTD LQH2MCN100K02L
Murata Electronics North LQH2MCN100K02L
MURATA CO LTD LQH2MCN100K02L
MURATA MANUF LQH2MCN100K02L
MURATA ELECTRON LQH2MCN100K02L
KAS LQH2MCN100K02L
Murata Electronics Na Inc LQH2MCN100K02L
MURATA/IN LQH2MCN100K02L
MURE LQH2MCN100K02L
MURATA ELECTRONICS (VA) LQH2MCN100K02L
MURATA ELECTRONICS NORTH AMERICA (VA) LQH2MCN100K02L
FSH LQH2MCN100K02L

Search for other parts like LQH2 »