Murata LQG18HN6N8J00D

Inductor RF Chip Multi-Layer 6.8nH 5% 100MHz 12Q-Factor Air 430mA 250mOhm DCR 0603 Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
490-1108-1-ND 21,967 Buy Now »
USD
0.210 0.187 0.131 0.097 0.097
490-1108-6-ND 21,967 Buy Now »
USD
0.210 0.187 0.131 0.097 0.097
490-1108-2-ND 16,000 Buy Now »
USD
0.063
Avnet 2
LQG18HN6N8J00D/BKN 3,940 Buy Now »
USD
0.038 0.038 0.035 0.033 0.033
LQG18HN6N8J00D 0 ··
USD
0.028
Verical 2
LQG18HN6N8J00D 52,000 Buy Now »
USD
0.051
LQG18HN6N8J00D 3,539 Buy Now »
USD
0.090 0.065
Chip One Stop Japan
C1S521300912379 3,045 Buy Now »
USD
0.117 0.087 0.087
Mouser
81-LQG18HN6N8J00D 4,554 Buy Now »
USD
0.200 0.156 0.121 0.097 0.060
TTI 2
LQG18HN6N8J00D. 1,700 Buy Now »
USD
0.130 0.130 0.130
LQG18HN6N8J00D 0 ··
USD
0.055
Chip One Stop Global 2
C1S521300912379 3,539 Buy Now »
USD
0.129 0.077 0.077
C1S521300912360 16,000 Buy Now »
USD
0.063
Newark
74M2732 0 ··
USD
0.209 0.125 0.108 0.091
Future Electronics
LQG18HN6N8J00D 12,000 Buy Now »
USD
0.060
Farnell 2
1515395RL 3,626 Buy Now »
GBP
0.099 0.078 0.065 0.044
1515395 3,626 Buy Now »
GBP
0.099 0.078 0.065 0.044
element14 APAC
1515395 2,351 Buy Now »
SGD
0.510 0.222 0.155 0.155
Rutronik
IND7889 52,000 Buy Now »
USD
0.055
Avnet Europe
LQG18HN6N8J00D 8,000 Buy Now »
USD
0.053
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
South Electronics
LQG18HN6N8J00D 1,469 ··
Ewing Components
LQG18HN6N8J00D 28,000 Send RFQ »
Abacus Technologies
LQG18HN6N8J00D 7,400 ··
SIE
LQG18HN6N8J00D 4,000 ··
TME
LQG18HN6N8J00D 3,880 Buy Now »
USD
0.099 0.073 0.059 0.052
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LQG18HN6N8J00D Contact ··

Descriptions

INDUCTOR, 0603 CASE, 6.8NH; Inductance:6.8nH; Inductance Tolerance:± 5%; DC Resistance Max:0.25ohm; DC Current Rating:430mA; Q Factor:12; Self Resonant Frequency:5GHz; Q Test Frequency:100MHz; Core Material:Air; Inductor Case Style:0603; No. of Pins:2; DC Current Max:430mA; Inductor Type:Chip Coils; Package / Case:0603; Q @ Vr F:12; Q Factor @ Frequency:12 @ 100MHz; Resistance:0.25ohm; Resonant Frequency:5GHz
element14 APAC
Inductor RF Chip Multi-Layer 6.8nH 5% 100MHz 12Q-Factor Air 430mA 250mOhm DCR 0603 T/R
Verical
FIXED IND 6.8NH 430MA 250 MOHM
Digi-Key
LQG Series 0603 6.8 nH ±5 % Tol. 430 mA SMT High Frequency Multilayer Inductor
Future Electronics
; Inductor Type:Coil; Series:LQG18H; Inductance:6.8nH; Inductance Tolerance:± 5%; DC Current Rating:430mA; Self Resonant Frequency:5000MHz; Package/Case:0603; Q Factor:12; Resistance:0.25ohm ;RoHS Compliant: Yes
Newark
Ind RF Chip Multi-Layer 6.8nH 5% 100MHz 12Q-Factor Air 430mA 0603 Paper T/R
Avnet
LQG18HN 0,0068uH 300mA 5% MLT
Rutronik
Inductor RF Chip Multi-Layer 6.8nH 5% 100MHz 12Q-Factor Air 430mA 250mOhm DCR 0603 Paper T/R
Chip One Stop Japan
Inductor: ceramic; SMD; 0603; 6.8nH; 800mA; 0.2Ω; ftest:100MHz; Q:12
TME
INDUCTOR, 0603 CASE, 6.8NH; Inductor Type:Chip Coils; Series:LQG18H; Inductance:6.8nH; Tolerance, Inductance:± 5%; Resistance:0.25ohm; DC Current Max:430mA; Self Resonant Frequency:5000MHz; Case Style:0603; Q Factor @ Vr, F:12
Farnell
Inductor RF Chip Multi-Layer 6.8nH 5% 100MHz 12Q-Factor Air 430mA 250mOhm DCR 0603 Paper T/R
Chip One Stop Global
Ind RF Chip Multi-Layer 6.8nH 5% 100MHz 12Q-Factor Air 430mA 0603 Paper T/R
Avnet Europe

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 2
Case / Package / Footprint 0603 1608
Resistance 250 mΩ
Packaging Cut Tape (CT)
Size-Length 1.6 mm
Case / Package (SI) 1608
Resonant Frequency 5 GHz
RoHS Compliant
Lead-Free Status Lead Free
Size-Height 800 µm
Lifecycle Status Active
Shielding No
Self Resonant Frequency 5 GHz
Mounting Type Surface Mount
Current Rating 430 mA
Inductance 6.8 nH
Q-Factor 12
Size-Width 800 µm

Documents

TME
Datasheet 2 pages 1 month ago
Farnell
Datasheet 2 pages 9 years ago
Arrow
Datasheet 2 pages 6 years ago
Future Electronics
Datasheet 2 pages 8 years ago
Datasheet
Digi-Key
Datasheet 95 pages 10 years ago
Datasheet 2 pages
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR LQG18HN6N8J00D
MURATA ELECTRONICS LQG18HN6N8J00D
MURATA MANUFACTURING LQG18HN6N8J00D
MURA LQG18HN6N8J00D
MURAT LQG18HN6N8J00D
Murata Electronics North America LQG18HN6N8J00D
MURATAELEC LQG18HN6N8J00D
MURATA MANUFACTURING CO LTD LQG18HN6N8J00D
MENA LQG18HN6N8J00D
MU4 LQG18HN6N8J00D
MURT LQG18HN6N8J00D
MURATA COMPANY LIMITED LQG18HN6N8J00D
Murata Manufacturing Co LQG18HN6N8J00D
MURATA MFG CO LTD LQG18HN6N8J00D
Murata Electronics North LQG18HN6N8J00D
MURATA CO LTD LQG18HN6N8J00D
MURATA MANUF LQG18HN6N8J00D
MURATA ELECTRON LQG18HN6N8J00D
KAS LQG18HN6N8J00D
Murata Electronics Na Inc LQG18HN6N8J00D
MURATA/IN LQG18HN6N8J00D
MURE LQG18HN6N8J00D
MURATA ELECTRONICS (VA) LQG18HN6N8J00D
MURATA ELECTRONICS NORTH AMERICA (VA) LQG18HN6N8J00D
FSH LQG18HN6N8J00D

Search for other parts like LQG18 »