Try the Octopart BOM Tool! Ad
octopart.com

Murata LQG18HN15NJ00D

Inductor RF Chip Multi-Layer 15nH 5% 100MHz 12Q-Factor Air 350mA 400mOhm DCR 0603 Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
LQG18HN15NJ00D 8,000 Buy Now »
USD
0.023
Digi-Key 3
490-6576-1-ND 5,090 Buy Now »
USD
0.210 0.187 0.131 0.097 0.097
490-6576-6-ND 5,090 Buy Now »
USD
0.210 0.187 0.131 0.097 0.097
490-6576-2-ND 4,000 Buy Now »
USD
0.063
Verical 2
LQG18HN15NJ00D 32,000 Buy Now »
USD
0.051
LQG18HN15NJ00D 511 Buy Now »
USD
0.083 0.083
Chip One Stop Japan 2
C1S521300970124 511 Buy Now »
CNY
0.495 0.392 0.392
C1S521300916667 36,000 Buy Now »
CNY
0.459
Arrow
LQG18HN15NJ00D**MULT1 511 Buy Now »
USD
0.178 0.151 0.102 0.074 0.063
Chip One Stop Global 2
C1S521300970124 511 Buy Now »
USD
0.120 0.086 0.086
C1S521300916667 36,000 Buy Now »
USD
0.067
Mouser
81-LQG11A15NJ00 12,692 Buy Now »
USD
0.200 0.156 0.121 0.097 0.060
TTI 2
LQG18HN15NJ00D 12,000 Buy Now »
USD
0.055
LQG18HN15NJ00D. 3,250 Buy Now »
USD
0.130 0.130 0.130
Newark
74M2719 0 ··
USD
0.209 0.125 0.108 0.091
Future Electronics
LQG18HN15NJ00D 3,822 Buy Now »
USD
0.075 0.075 0.074 0.068 0.068
Rutronik
IND6983 4,000 Buy Now »
USD
0.055
Avnet Europe
LQG18HN15NJ00D 16,000 Buy Now »
USD
0.053
Avnet Asia
LQG18HN15NJ00D 0 ··
USD
5.24
RS Components
7254932 2,010 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LQG18HN15NJ00D 3,533 Buy Now »
USD
0.483 0.483 0.145 0.097 0.097
Abacus Technologies
LQG18HN15NJ00D 246 ··
Ewing Components
LQG18HN15NJ00D 40,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LQG18HN15NJ00D Contact ··
Touchstone Systems
LQG18HN15NJ00D Contact Send RFQ »
Chip 1 Exchange
LQG18HN15NJ00D Contact ··
XS Micro
LQG18HN15NJ00D Contact ··
TransparentC
LQG18HN15NJ00D Contact Send RFQ »

Descriptions

Ind RF Chip Multi-Layer 15nH 5% 100MHz 12Q-Factor Air 350mA 0603 Paper T/R
Avnet Asia
LQG18HN 0,015uH 350mA 5% MLT
Rutronik
Inductor RF Chip Multi-Layer 15nH 5% 100MHz 12Q-Factor Air 350mA 400mOhm DCR 0603 Paper T/R
Chip One Stop Global
Inductor SMD 0603 15nH 350mA
RS Components
Inductor RF Chip Multi-Layer 15nH 5% 100MHz 12Q-Factor Air 350mA 400mOhm DCR 0603 T/R
Verical
FIXED IND 15NH 350MA 400 MOHM
Digi-Key
Inductor RF Chip Multi-Layer 15nH 5% 100MHz 12Q-Factor Air 350mA 400mOhm DCR 0603 Paper T/R
Chip One Stop Japan
Ind RF Chip Multi-Layer 15nH 5% 100MHz 12Q-Factor Air 350mA 0603 Paper T/R
Avnet Europe
LQG Series 0603 15 nH ±5 % Tol. 350 mA SMT High Frequency Multilayer Inductor
Future Electronics
INDUCTOR, 0603 CASE, 15NH, 5%; Inductance:15nH; Inductance Tolerance:± 5%; DC Resistance Max:0.4ohm; DC Current Rating:350mA; Q Factor:12; Self Resonant Frequency:2.8GHz; Q Test Frequency:100MHz; Core Material:Air; Inductor Case Style:0603; No. of Pins:2; DC Current Max:350mA; Inductor Type:Chip Coils; Package / Case:0603; Q @ Vr F:12; Q Factor @ Frequency:12 @ 100MHz; Resistance:0.4ohm; Resonant Frequency:2.8GHz
element14 APAC
INDUCTOR, INDUCTANCE: 15NH; Inductor Type:Coil; Series:LQG18H; Inductance:15nH; Inductance Tolerance:± 5%; DC Current Rating:350mA; Self Resonant Frequency:2800MHz; Package/Case:0603; Q Factor:12; Resistance:0.4ohm ;RoHS Compliant: Yes
Newark
INDUCTOR, 0603 CASE, 15NH, 5%; Inductor Type:Chip Coils; Series:LQG18H; Inductance:15nH; Tolerance, Inductance:± 5%; Resistance:0.4ohm; DC Current Max:350mA; Self Resonant Frequency:2800MHz; Case Style:0603; Q Factor @ Vr, F:12
Farnell
Ind RF Chip Multi-Layer 15nH 5% 100MHz 12Q-Factor Air 350mA 0603 Paper T/R
Avnet

Technical Specifications

Number of Pins 2
Case / Package / Footprint 0603 1608
RoHS Compliant
Packaging Cut Tape (CT)
Inductance 15 nH
Lifecycle Status Active
Self Resonant Frequency 2.8 GHz
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Resistance 400 mΩ
Q-Factor 12
Resonant Frequency 2.8 GHz
Case / Package (SI) 1608
Current Rating 350 mA

Documents

Farnell
Datasheet 2 pages 9 years ago
Arrow
Datasheet 2 pages 6 years ago
Future Electronics
Datasheet 2 pages 8 years ago
Datasheet
Datasheet 2 pages
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR LQG18HN15NJ00D
MURATA ELECTRONICS LQG18HN15NJ00D
MURATA MANUFACTURING LQG18HN15NJ00D
MURA LQG18HN15NJ00D
MURAT LQG18HN15NJ00D
Murata Electronics North America LQG18HN15NJ00D
MURATAELEC LQG18HN15NJ00D
MURATA MANUFACTURING CO LTD LQG18HN15NJ00D
MENA LQG18HN15NJ00D
MU4 LQG18HN15NJ00D
MURT LQG18HN15NJ00D
MURATA COMPANY LIMITED LQG18HN15NJ00D
Murata Manufacturing Co LQG18HN15NJ00D
MURATA MFG CO LTD LQG18HN15NJ00D
Murata Electronics North LQG18HN15NJ00D
MURATA CO LTD LQG18HN15NJ00D
MURATA MANUF LQG18HN15NJ00D
MURATA ELECTRON LQG18HN15NJ00D
KAS LQG18HN15NJ00D
Murata Electronics Na Inc LQG18HN15NJ00D
MURATA/IN LQG18HN15NJ00D
MURE LQG18HN15NJ00D
MURATA ELECTRONICS (VA) LQG18HN15NJ00D
MURATA ELECTRONICS NORTH AMERICA (VA) LQG18HN15NJ00D
FSH LQG18HN15NJ00D

Search for other parts like LQG18 »