Murata LQG15HS2N0S02D

Inductor RF Chip Multi-Layer 2nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialAir
Number of Pins2
Technical
Current300 mA
Current Rating900 mA
DC Current300 mA
DC Resistance (DCR)100 mΩ
Inductance2 nH
Max DC Current300 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Q Factor8
Resistance90 mΩ
RMS Current (Irms)900 mA
Schedule B8504500000
Self Resonant Frequency6 GHz
Series Resistance90 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Dimensions
Depth550 µm
Height500 µm
Height - Seated (Max)558.8 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata LQG15HS2N0S02D.

Upverter
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet11 pages6 years ago
TME
Datasheet12 pages3 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Geoflip
Datasheet11 pages5 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-49.12%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.019
$ 0.019
Stock
2,368,613
3,213,506
3,213,506
Authorized Distributors
16
11
11
Inductance
2 nH
2 nH
2 nH
Tolerance
-
-
-
Current Rating
900 mA
900 mA
900 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
120 mΩ
120 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQG15HS2N0S02D.

Related Parts

Descriptions

Descriptions of Murata LQG15HS2N0S02D provided by its distributors.

Inductor RF Chip Multi-Layer 2nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
Multilayer Inductor, 2 nH, 90 Milliohm, ± 0.3nH, 6 GHz, 900 mA, 0402 [1005 Metric]
General Purpose Inductor, 0.002uH, 15%, 1 Element, Air-Core, SMD, 0402
LQG Series 0402 2 nH ±0.3nH Tol. 300 mA SMT High Frequency Multilayer Inductor
INDUCTOR, 2NH, 0.9A, 0402, MULTILAYER; Inductance: 2nH; Product Range: LQG15HS_02 Series; DC Current Rating: 900mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.09ohm; Inductance Tolerance: ± 0.3nH; Self Resonant Frequency Min: 6GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS2N0S02D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialAir
Number of Pins2
Technical
Current300 mA
Current Rating900 mA
DC Current300 mA
DC Resistance (DCR)100 mΩ
Inductance2 nH
Max DC Current300 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Q Factor8
Resistance90 mΩ
RMS Current (Irms)900 mA
Schedule B8504500000
Self Resonant Frequency6 GHz
Series Resistance90 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Dimensions
Depth550 µm
Height500 µm
Height - Seated (Max)558.8 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata LQG15HS2N0S02D.

Upverter
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet11 pages6 years ago
TME
Datasheet12 pages3 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Geoflip
Datasheet11 pages5 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago