Murata LQG15HS15NJ02D

Inductor RF Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Air 300mA 320mOhm DCR 0402 Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialAir
MountSurface Mount
Technical
Current Rating450 mA
DC Current300 mA
DC Resistance (DCR)320 mΩ
Inductance15 nH
Inductance Tolerance5 %
Max DC Current300 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor8
Resistance320 mΩ
RMS Current (Irms)450 mA
Schedule B8504500000
Self Resonant Frequency2.5 GHz
Series Resistance320 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance5 %
Dimensions
Depth550 µm
Height500 µm
Height - Seated (Max)558.8 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Murata LQG15HS15NJ02D.

element14 APAC
Datasheet11 pages6 years ago
_legacy Avnet
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet3 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Geoflip
Datasheet11 pages5 years ago
DigiKey
Datasheet3 pages19 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-18.09%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.022
$ 0.022
Stock
3,531,776
316,954
316,954
Authorized Distributors
15
10
10
Inductance
15 nH
15 nH
15 nH
Tolerance
5 %
-
-
Current Rating
450 mA
450 mA
450 mA
Shielding
Unshielded
-
-
DC Resistance (DCR)
320 mΩ
-
-
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQG15HS15NJ02D.

Related Parts

Descriptions

Descriptions of Murata LQG15HS15NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Air 300mA 320mOhm DCR 0402 Paper T/R
Multilayer Inductor, 15 nH, 320 Milliohm, ± 5%, 2.5 GHz, 450 mA, 0402 [1005 Metric]
General Purpose Inductor, 0.015uH, 5%, 1 Element, Air-Core, SMD, 0402
LQG Series 0402 15 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor
INDUCTOR, 15NH, 0.45A, 0402, MULTILAYER; Inductance: 15nH; Product Range: LQG15HS_02 Series; DC Current Rating: 450mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.32ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 2.5GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS15NJ02D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialAir
MountSurface Mount
Technical
Current Rating450 mA
DC Current300 mA
DC Resistance (DCR)320 mΩ
Inductance15 nH
Inductance Tolerance5 %
Max DC Current300 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor8
Resistance320 mΩ
RMS Current (Irms)450 mA
Schedule B8504500000
Self Resonant Frequency2.5 GHz
Series Resistance320 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance5 %
Dimensions
Depth550 µm
Height500 µm
Height - Seated (Max)558.8 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Murata LQG15HS15NJ02D.

element14 APAC
Datasheet11 pages6 years ago
_legacy Avnet
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet3 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Geoflip
Datasheet11 pages5 years ago
DigiKey
Datasheet3 pages19 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago