See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
LQ084S3DG01 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LQ084S3DG01 Contact ··
Chip 1 Exchange
LQ084S3DG01 Contact ··
XS Micro
LQ084S3DG01 Contact ··
TransparentC
LQ084S3DG01 Contact ··
SemiconductorPLUS
LQ084S3DG01 Contact ··
Touchstone Systems
LQ084S3DG01 Contact Send RFQ »

Technical Specifications

Size-Height 11.6 mm
Clock Speed 40 MHz
Packaging Box
Supply Current 430 mA
Size-Width 149.5 mm
Supply Voltage (DC) 3.3 V
Lead-Free Status Lead Free
Size-Length 199.5 mm
Mounting Type Surface Mount
RoHS Compliant

Documents

Digi-Key
Datasheet 20 pages 10 years ago
Onlinecomponents.com
Datasheet 20 pages 10 years ago

Alternate Names

SHARP CORPORATION LQ084S3DG01
SHARPELEC LQ084S3DG01
SHARP ELECTRONICS CORP LQ084S3DG01
Sharp Integrated Circuits LQ084S3DG01
SHARP ELECTRONI LQ084S3DG01
SHARP ELECTRONICS(EUROPE)GMBH LQ084S3DG01

Search for other parts like LQ084 »