Cornell Dubilier LPX222M200H9P3

Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.09 Ohm 4500mA 85C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 mF
Dissipation Factor30 %
ESR (Equivalent Series Resistance)90 mΩ
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current4.5 A
Schedule B8532220040
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter35 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LPX222M200H9P3.

Future Electronics
Datasheet4 pages10 years ago
Sager Electronics
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Alternate Parts

Price @ 1000
$ 12.443
$ 5.035
$ 5.035
Stock
2,124
29,547
29,547
Authorized Distributors
4
15
15
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
90 mΩ
90 mΩ
Life (Hours)
1000 hours
3000 hours
3000 hours
Ripple Current
4.5 A
5.25 A
5.25 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier LPX222M200H9P3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier LPX222M200H9P3 provided by its distributors.

Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.09 Ohm 4500mA 85C
Aluminum Electrolytic Capacitors - Snap In 2200uF 200V
Aluminum Electrolytic Capacitor 2200Uf 200V 20%, Snap-In; Capacitance:2200Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LPX222M200H9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 mF
Dissipation Factor30 %
ESR (Equivalent Series Resistance)90 mΩ
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current4.5 A
Schedule B8532220040
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter35 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LPX222M200H9P3.

Future Electronics
Datasheet4 pages10 years ago
Sager Electronics
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements