Texas Instruments LPV521MGE/NOPB

ROHS3Compliant EAR99 LPV521 Tape & Reel (TR) op amp buffer circuit 2mm 0.04pA 1mV 6.2kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth6.2 kHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product6.2 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current475 nA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current475 nA
Output Current23 mA
Output Current per Channel23 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)85 dB
Schedule B8542330000
Slew Rate0.0024 V/µs
Voltage Gain132 dB
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV521MGE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet33 pages9 years ago
Datasheet34 pages7 years ago
Datasheet29 pages11 years ago
element14
Datasheet24 pages12 years ago
Datasheet22 pages14 years ago
Farnell
Datasheet34 pages7 years ago
SHENGYU ELECTRONICS
Datasheet34 pages2 years ago

Inventory History

3 month trend:
-2.53%

Alternate Parts

Price @ 1000
$ 0.695
$ 0.55
$ 0.55
Stock
1,044,829
991,679
991,679
Authorized Distributors
5
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.0024 V/µs
0.0027 V/µs
0.0027 V/µs
Gain Bandwidth Product
6.2 kHz
6.2 kHz
6.2 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
475 nA
475 nA
475 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LPV521MGE/NOPB provided by its distributors.

ROHS3Compliant EAR99 LPV521 Tape & Reel (TR) op amp buffer circuit 2mm 0.04pA 1mV 6.2kHz
Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO5
Operational Amplifiers - Op Amps NANOPOWER, 1.8V RRIO CMOS INPUT, OP AMP
OP AMP, 6.2kHZ, 0.0024V/uS, SC-70-5; No.; OP AMP, 6.2kHZ, 0.0024V/uS, SC-70-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 6.2kHz; Slew Rate: 0.0024V/µs; Supply Voltage Range: 1.6V to 5.5V; Amplifier Case Style: SC-70; No. of Pins: 5Pins; Operating Temperature Min: -40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV521MGE/NOPB .
  • LPV521MGENOPB

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth6.2 kHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product6.2 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current475 nA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current475 nA
Output Current23 mA
Output Current per Channel23 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)85 dB
Schedule B8542330000
Slew Rate0.0024 V/µs
Voltage Gain132 dB
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV521MGE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet33 pages9 years ago
Datasheet34 pages7 years ago
Datasheet29 pages11 years ago
element14
Datasheet24 pages12 years ago
Datasheet22 pages14 years ago
Farnell
Datasheet34 pages7 years ago
SHENGYU ELECTRONICS
Datasheet34 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago