Try the Octopart BOM Tool! Ad
octopart.com

Mean Well LPV-60-24

AC-DC Single output LED driver Constant Voltage (CV); Output 24Vdc at 2.5A; cable output

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bravo Electro Components
LPV-60-24 1,211 Buy Now »
USD
14.80 11.75 11.25 11.25 11.25
TRC Electronics
LPV-60-24 2,824 Buy Now »
USD
14.80 14.80 14.80 14.80 14.80
Sager Power Systems
LPV-60-24 0 ··
USD
14.80 12.50 11.84 11.84 11.84
Jameco
2102801 280 Buy Now »
USD
14.49 11.75 11.75 11.75 11.75
Mouser
709-LPV60-24 40 Buy Now »
USD
14.80 14.71 12.95 12.13 12.13
Onlinecomponents.com
LPV6024 746 Buy Now »
USD
14.80 12.48 11.99 11.99 11.99
Future Electronics
LPV-60-24 1,976 Buy Now »
USD
15.56 15.56 15.56 15.56 15.56
Component Distributors Inc.
LPV-60-24 4 Buy Now »
USD
14.80 12.58 12.58 12.58 12.58
Master Electronics
LPV6024 656 ··
USD
14.80 12.48 12.23 12.23 12.23
Telerex Europe
LPV-60-24 169 Buy Now »
EUR
13.50 12.30 12.00 12.00 12.00
Peak to Peak Power
LPV-60-24 46 Buy Now »
USD
15.30 15.30 15.30 15.30 15.30
Straight Road Electronics
LPV-60-24 12 Buy Now »
USD
14.80 14.80 14.80 14.80 14.80
Sager Electronics
LPV-60-24 0 ··
USD
14.80 12.50 11.84 11.84 11.84
Allied Electronics
70069680 0 ··
USD
15.30 14.99 14.69 14.69 14.69
Schukat
LPV-60-24 3,246 Buy Now »
EUR
13.50 12.30 12.00 12.00 12.00
TME
LPV-60-24 750 Buy Now »
USD
14.80 13.40 13.00 13.00 13.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06W0746 7 Buy Now »
USD
25.01 22.60 22.60 22.60 22.60
Chip One Stop Japan
C1S521900024241 64 Buy Now »
USD
25.50 24.80 19.50 19.50 19.50
Abtronics
LPV-60-24 141 ··
Chip One Stop Global
C1S521900024241 64 Buy Now »
USD
25.50 24.80 19.50 19.50 19.50
STLAA.com
LPV-60-24 229 ··
WPG Americas
LPV-60-24 1 Buy Now »
Electro Sonic
LPV6024 746 Buy Now »
USD
15.69 13.23 12.71 12.71 12.71
Distrelec
LPV-60-24 62 Buy Now »
EUR
18.83 17.02 17.02 17.02 17.02
Avnet Europe
LPV-60-24 20 Buy Now »
USD
21.62 15.72 13.31 12.36 12.36
RS Components
6600300 105 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LPV-60-24 Contact Send RFQ »
XS Micro
LPV-60-24 Contact ··

Descriptions

60 W Watt, Single Output, 24V@2.5A LED Power Supply Plastic AC-DC Power Supply
Sager Power Systems
LED driver [Mean Well] LPV-60-24 LED driver
Distrelec
LED Power Supply (plastic case/Non PFC)
Master Electronics
Power Supply;AC-DC;24V@2.5A;100-264VIn;Sealed;Panel Mount;LED Driver;LPV Series
Allied Electronics
PSU, 60W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Depth:32mm; Width:42.5mm; Dimming Control Type:PWM; Efficiency:86%; Length:162.5mm; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +70°C; Output Current:2.5A; Output Power:60W; Output Voltage:24V; Power Supply Mounting:Chassis; Termination Style:Flying Leads
Farnell
LED Driver 24V Power Supply IP67 60W
RS Components
PSU, 60W, SINGLE OUTPUT; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:2.5A; Output Power Max:60W; Height:32mm;RoHS Compliant: Yes
Newark
LED DRVR Module 1-CH IP67 24V 2.5A
Avnet Europe
LED DRIVER, AC-DC, CV, 2.5A, 24V; Product Range:MEAN WELL - LPV-60 Series; LED Driver Mode:Constant Voltage; Input Voltage Min:90V; Input Voltage Max:264V; Output Current:2.5A; Output Voltage Max:24V; Output Power Max:60W; Depth:32mm; Dimming Control Type:PWM; Efficiency:86%; Height:32mm; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Length:162.5mm; No. of Channels:1; No. of Outputs:1; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +70°C; Output Current Max:2.5A; Output Power:60W; Output Voltage:24V; Output Voltage Nom.:24V; Power Supply Mounting:Chassis; Power Supply Output Type:Adjustable, Fixed; Termination Style:Flying Leads; Width:42.5mm
element14 APAC
60 W Single Output 24 V Short Circuit Protection AC/DC Switch Power Supply
Future Electronics
AC to DC Power Supply Enclosed LED Single Output 24 Volts 2.5 Amps 60 Watts
Jameco
LED DRIVER 60W 24V IP67
Straight Road Electronics
SPS Class2 60W 24V/2,5A CV
Schukat
O/P +24V2.5A; Led power; AC/DC; Enclosed Type
Mean Well
Pwr sup.unit: switched-mode; for LED diodes; 60W; 24VDC; 2.5A
TME
24V LED Power Supply
TRC Electronics
AC/DC 60W 24V IP67 Single Output Internal (Open Frame or Enclosed)
Component Distributors Inc.
Enclosed-Class 2 LED Power
Onlinecomponents.com
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
Chip One Stop Japan
AC-DC Single output LED driver Constant Voltage (CV); Output 24Vdc at 2.5A; cable output
Telerex Europe
LPV-60-24 Mean Well AC/DC Single Output LED Power Supply. 60Watts, 24V | LED Driver | LPV-60-5 | LPV-60-12 | LPV-60-15 | LPV-60-24 | LPV-60-36 | LPV-60-48
Peak to Peak Power
AC/DC Power Supply|ATX|300 Watt
Bravo Electro Components
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
Chip One Stop Global
60 W Watt, Single Output, 24V@2.5A LED Power Supply Plastic AC-DC Power Supply
Sager Electronics

Technical Specifications

Number of Outputs 1
Power Rating 60 W
Size-Width 42.5 mm
Output Current 2.5 A
Current Rating 2.5 A
RoHS Compliant
Output Power 60 W
Size-Length 162.5 mm
Size-Height 32 mm
Supply Voltage (DC) 230 V
Lead-Free Status Lead Free
Output Voltage 24 V (max)

Documents

Mean Well
Datasheet 2 pages 4 years ago
Future Electronics
Datasheet 2 pages 4 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Farnell
Datasheet 2 pages 4 years ago
Component Distributors Inc.
Datasheet 2 pages 7 years ago
iiiC
Datasheet 2 pages 5 years ago
Jameco
Datasheet 7 pages 7 years ago
Telerex Europe
Datasheet 2 pages 5 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 2 pages 5 years ago
Peak to Peak Power
Datasheet 2 pages 7 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 3 years ago

Images

Alternate Names

Mean Well Enterprises LPV-60-24
MEAN WELL USA INC LPV-60-24
MEAN WELL USA LPV-60-24
MEA LPV-60-24
MEANW LPV-60-24
FRANMARK LPV-60-24
MEAN WELL Enterprises Co Ltd LPV-60-24
MEAN WELL POWER SUPPLIES LPV-60-24
MW (MEAN WELL) LPV-60-24

Search for other parts like LPV-60 »