Mean Well LPV-60-12

AC-DC Single output LED driver Constant Voltage (CV); Output 12Vdc at 5A; cable output

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bravo Electro Components
LPV-60-12 2,448 Buy Now »
USD
15.30 11.75 11.25 11.25 11.25
TRC Electronics
LPV-60-12 5,037 Buy Now »
USD
14.80 14.80 14.80 14.80 14.80
Sager Power Systems
LPV-60-12 1,280 Buy Now »
USD
14.80 12.50 11.84 11.84 11.84
Mouser
709-LPV60-12 259 Buy Now »
USD
14.71 14.09 12.52 11.75 11.75
Straight Road Electronics
LPV-60-12 2,426 Buy Now »
USD
14.80 14.80 14.80 14.80 14.80
Component Distributors Inc.
LPV-60-12 900 Buy Now »
USD
14.80 14.80 14.80 14.80 14.80
Telerex Europe
LPV-60-12 1,586 Buy Now »
EUR
13.05 11.90 11.54 11.54 11.54
Sager Electronics
LPV-60-12 1,280 Buy Now »
USD
14.80 12.50 11.84 11.84 11.84
Onlinecomponents.com
LPV6012 268 Buy Now »
USD
14.80 14.46 12.53 12.53 12.53
Jameco
2103169 311 Buy Now »
USD
15.95 14.49 14.49 14.49 14.49
Peak to Peak Power
LPV-60-12 244 Buy Now »
USD
15.30 15.30 15.30 15.30 15.30
Master Electronics
LPV6012 235 ··
USD
14.80 14.46 13.43 13.43 13.43
Future Electronics
LPV-60-12 1,105 Buy Now »
USD
16.07 16.07 16.07 16.07 16.07
Allied Electronics
70069679 630 Buy Now »
USD
15.30 14.99 14.69 14.69 14.69
Schukat
LPV-60-12 4,763 Buy Now »
EUR
13.47 12.28 11.98 11.98 11.98
TME
LPV-60-12 2,923 Buy Now »
USD
14.80 13.40 13.00 13.00 13.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06W0745 30 Buy Now »
USD
36.38 32.88 32.88 32.88 32.88
Chip One Stop Japan
C1S521900008100 8 Buy Now »
JPY
2360.00 2360.00 2360.00 2360.00 2360.00
Chip One Stop Global
C1S521900023729 467 Buy Now »
JPY
3690.00 2900.00 2560.00 2560.00 2560.00
EarthTron
LPV-60-12 203 ··
STLAA.com
LPV-60-12 12 ··
WPG Americas
LPV-60-12 9 Buy Now »
Farnell
2114231 78 Buy Now »
GBP
39.01 30.95 16.32 16.00 16.00
element14 APAC
2114231 75 Buy Now »
SGD
39.13 39.13 39.13 39.13 39.13
Electro Sonic
LPV6012 268 Buy Now »
USD
15.69 15.33 13.28 13.28 13.28
Distrelec
LPV-60-12 49 Buy Now »
EUR
18.83 17.02 17.02 17.02 17.02
RS Components
6600303 119 Buy Now »
GBP
39.81 35.83 31.85 31.85 31.85
Avnet Europe
LPV-60-12 0 ··
EUR
21.34 15.52 13.14 12.20 12.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LPV-60-12 Contact Send RFQ »
XS Micro
LPV-60-12 Contact ··

Descriptions

LED Driver 12V Power Supply IP67 60W
RS Components
PSU, 60W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Depth:32mm; Width:42.5mm; Dimming Control Type:PWM; Efficiency:83%; Length:162.5mm; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +70°C; Output Current:5A; Output Power:60W; Output Voltage:12V; Power Supply Mounting:Chassis; Termination Style:Flying Leads
element14 APAC
LED DRIVER 60W 12V IP67
Straight Road Electronics
AC-DC Single output LED driver Constant Voltage (CV); Output 12Vdc at 5A; cable output
Telerex Europe
AC/DC Power Supply Single-OUT 12V 5A 60W 4-Pin
Chip One Stop Global
SPS Class2 60W 12V/5A CV
Schukat
60 W Watt, Single Output, 12V@5A LED Power Supply Plastic AC-DC Power Supply
Sager Power Systems
Pwr sup.unit: switched-mode; for LED diodes; 60W; 12VDC; 5A; IP67
TME
12V LED Power Supply
TRC Electronics
Enclosed-Class 2 LED Power
Onlinecomponents.com
LPV-60-12 - Mean Well - Peak to Peak Power, Inc. | LED Power Supply 60Watts, 12V, 5A. | LPV-60-12 Datasheet | Call for volume pricing! | LPV-60-5 | LPV-60-12 | LPV-60-15 | LPV-60-24 | LPV-60-36 | LPV-60-48
Peak to Peak Power
PSU, 60W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Depth:32mm; Width:42.5mm; Dimming Control Type:PWM; Efficiency:83%; Length:162.5mm; No. of Channels:1; Operating Temperature Max:70°C; Operating ;RoHS Compliant: Yes
Newark
AC/DC Power Supply Single-OUT 12V 5A 60W 4-Pin
Chip One Stop Japan
60 W Single Output 5 A 12 Vdc Output Max Switching Power Supply
Future Electronics
O/P +12V5A; Led power; AC/DC; Enclosed Type
Mean Well
AC to DC Power Supply Enclosed LED Single Output 12 Volts 5 Amps 60 Watts
Jameco
AC/DC Power supply|2 Isolated Outputs|5 Volt/ 24 Volt. 50 Watt
Bravo Electro Components
LED driver [Mean Well] LPV-60-12 LED driver
Distrelec
60 Watt, Single Output, 12V@5A LED Power Supply Plastic AC-DC Power Supply
Sager Electronics
Power Supply;AC-DC;12V@5A;100-264VIn;Sealed;Panel Mount;LED Driver;LPV Series
Allied Electronics
LED Power Supply (plastic case/Non PFC)
Master Electronics
PSU, 60W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Depth:32mm; Width:42.5mm; Dimming Control Type:PWM; Efficiency:83%; Length:162.5mm; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +70°C; Output Current:5A; Output Power:60W; Output Voltage:12V; Power Supply Mounting:Chassis; Termination Style:Flying Leads
Farnell
AC/DC 60W 12V IP67 Single Output Internal (Open Frame or Enclosed)
Component Distributors Inc.

Technical Specifications

Power Rating 60 W
Lead-Free Status Lead Free
Output Current 5 A
Current Rating 5 A
Supply Voltage (DC) 230 V
Size-Width 42.5 mm
Output Voltage 12 V (max)
RoHS Compliant
Output Power 60 W
Number of Outputs 1
Size-Length 162.5 mm
Size-Height 32 mm

Documents

Mean Well
Datasheet 2 pages 4 years ago
Future Electronics
Datasheet 2 pages 4 years ago
Datasheet 2 pages 1 year ago
Farnell
Datasheet 2 pages 4 years ago
Component Distributors Inc.
Datasheet 2 pages 7 years ago
iiiC
Datasheet 2 pages 5 years ago
Telerex Europe
Datasheet 2 pages 5 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 2 pages 5 years ago
Jameco
Datasheet 7 pages 7 years ago
Peak to Peak Power
Datasheet 2 pages 7 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 3 years ago

Images

Alternate Names

Mean Well Enterprises LPV-60-12
MEAN WELL USA INC LPV-60-12
MEAN WELL USA LPV-60-12
MEA LPV-60-12
MEANW LPV-60-12
FRANMARK LPV-60-12
MEAN WELL Enterprises Co Ltd LPV-60-12
MEAN WELL POWER SUPPLIES LPV-60-12
MW (MEAN WELL) LPV-60-12

Search for other parts like LPV-60 »