Mean Well LPV-20-24

AC-DC Single output LED driver Constant Voltage (CV); Output 24Vdc at 0.84A; cable output

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LPV-20-24 63 Buy Now »
USD
9.20 9.20 9.20 9.20 9.20
TRC Electronics
LPV-20-24 2,017 Buy Now »
USD
9.20 9.20 9.20 9.20 9.20
Bravo Electro Components
LPV-20-24 70 Buy Now »
USD
9.50 8.00 7.50 7.50 7.50
Sager Power Systems
LPV-20-24 0 ··
USD
9.20 7.78 7.37 7.37 7.37
Telerex Europe
LPV-20-24 1,531 Buy Now »
EUR
8.10 7.38 7.16 7.16 7.16
Mouser
709-LPV20-24 1 Buy Now »
USD
9.52 9.04 8.01 7.28 7.28
Component Distributors Inc.
LPV-20-24 9 Buy Now »
USD
9.20 7.82 7.82 7.82 7.82
Onlinecomponents.com
LPV2024 85 Buy Now »
USD
9.20 9.08 7.87 7.87 7.87
Master Electronics
LPV2024 74 ··
USD
9.20 9.08 8.43 8.43 8.43
Straight Road Electronics
LPV-20-24 30 Buy Now »
USD
9.20 9.20 9.20 9.20 9.20
Jameco
2102617 3 Buy Now »
USD
9.95 8.95 8.95 8.95 8.95
Peak to Peak Power
LPV-20-24 0 ··
USD
9.50 9.50 9.50 9.50 9.50
Sager Electronics
LPV-20-24 0 ··
USD
9.20 7.78 7.37 7.37 7.37
Future Electronics
LPV-20-24 290 Buy Now »
USD
10.00 10.00 10.00 10.00 10.00
Allied Electronics
70069669 65 Buy Now »
USD
9.50 9.31 9.12 9.12 9.12
Schukat
LPV-20-24 1,665 Buy Now »
EUR
8.38 7.68 7.39 7.39 7.39
TME
LPV-20-24 552 Buy Now »
USD
9.20 8.40 8.10 8.10 8.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06W0743 18 Buy Now »
USD
21.06 19.03 19.03 19.03 19.03
Chip One Stop Japan
C1S521900000922 4 Buy Now »
JPY
1420.00 1420.00 1420.00 1420.00 1420.00
Chip One Stop Global
C1S521900020111 103 Buy Now »
JPY
1640.00 1220.00 971.00 971.00 971.00
EarthTron
LPV-20-24 19 ··
STLAA.com
LPV-20-24 8 ··
WPG Americas
LPV-20-24 10 Buy Now »
Farnell
2114228 19 Buy Now »
GBP
22.17 17.56 12.65 12.40 12.40
element14 APAC
2114228 18 Buy Now »
SGD
22.65 22.65 22.65 22.65 22.65
Distrelec
LPV-20-24 108 Buy Now »
EUR
11.54 10.43 10.43 10.43 10.43
Electro Sonic
LPV2024 85 Buy Now »
USD
9.75 9.62 8.34 8.34 8.34
RS Components
6600268 31 Buy Now »
GBP
19.90 17.91 15.92 15.92 15.92
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LPV-20-24 Contact Send RFQ »
North Star Micro
LPV-20-24 Contact ··
XS Micro
LPV-20-24 Contact ··

Descriptions

AC-DC Single output LED driver Constant Voltage (CV); Output 24Vdc at 0.84A; cable output
Telerex Europe
SPS Class2 20W 24V/0,84A CV
Schukat
O/P +24V0.84A; Led power; AC/DC; Enclosed Type
Mean Well
LED driver [Mean Well] LPV-20-24 LED driver
Distrelec
20 W Watt, Single Output, 24V@0.84A LED Power Supply Plastic AC-DC Power Supply
Sager Power Systems
PSU, 20W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Depth:26mm; Width:35mm; Dimming Control Type:PWM; Efficiency:83%; Length:118mm; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +70°C; Output Current:840mA; Output Power:20.2W; Output Voltage:24V; Power Supply Mounting:Chassis; Termination Style:Flying Leads
element14 APAC
LED Driver|Constant Current|500mA|IP 67|150 Watt
Bravo Electro Components
24V LED Power Supply
TRC Electronics
Enclosed-Class 2 LED Power
Onlinecomponents.com
Power Supply;AC-DC;24V@0.84A;100-264VIn;Encapsulated;PnlMnt;LED Driver;LPV Serie
Allied Electronics
LED Power Supply (plastic case/Non PFC)
Master Electronics
PSU, 20W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Depth:26mm; Width:35mm; Dimming Control Type:PWM; Efficiency:83%; Length:118mm; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +70°C; Output Current:840mA; Output Power:20.2W; Output Voltage:24V; Power Supply Mounting:Chassis; Termination Style:Flying Leads
Farnell
AC/DC Power Supply Single-OUT 24V 0.84A 20.2W 4-Pin
Chip One Stop Global
AC to DC Power Supply Enclosed LED Single Output 24 Volts 0.84 Amps 20.2 Watts
Jameco
Pwr sup.unit: switched-mode; for LED diodes; 20.2W; 24VDC; 0.84A
TME
AC/DC 20W 24V IP67 Single Output Internal (Open Frame or Enclosed)
Component Distributors Inc.
LED DRIVER 20W 24V IP67
Straight Road Electronics
LED Driver 24V Power Supply IP67 20W
RS Components
PSU, 20W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Depth:26mm; Width:35mm; Dimming Control Type:PWM; Efficiency:83%; Length:118mm; No. of Channels:1; Operating Temperature Max:70°C; Operating ;RoHS Compliant: Yes
Newark
LPV-20-24 Mean Well AC/DC Single Output Power Supply. 20Watts, 24V
Peak to Peak Power
20 W Single Output 24 V Short Circuit Protection AC/DC Switch Power Supply
Future Electronics
20 Watt, Single Output, 24V@0.84A LED Power Supply Plastic AC-DC Power Supply
Sager Electronics
AC/DC Power Supply Single-OUT 24V 0.84A 20.2W 4-Pin
Chip One Stop Japan

Technical Specifications

Size-Length 118 mm
Size-Height 26 mm
Size-Width 35 mm
RoHS Compliant
Current Rating 840 mA
Output Power 20.2 W
Power Rating 20 W
Lead-Free Status Lead Free
Output Voltage 24 V (max)
Output Current 840 mA
Number of Outputs 1
Supply Voltage (DC) 230 V

Documents

Mean Well
Datasheet 2 pages 4 years ago
Future Electronics
Datasheet 2 pages 7 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 1 year ago
Allied Electronics
Datasheet 2 pages 3 years ago
Datasheet 2 pages 5 years ago
iiiC
Datasheet 2 pages 5 years ago
TME
Datasheet 2 pages 5 years ago
Telerex Europe
Datasheet 2 pages 5 years ago
Peak to Peak Power
Datasheet 2 pages 7 years ago
Jameco
Datasheet 7 pages 7 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago

Images

Alternate Names

Mean Well Enterprises LPV-20-24
MEAN WELL USA INC LPV-20-24
MEAN WELL USA LPV-20-24
MEA LPV-20-24
MEANW LPV-20-24
FRANMARK LPV-20-24
MEAN WELL Enterprises Co Ltd LPV-20-24
MEAN WELL POWER SUPPLIES LPV-20-24
MW (MEAN WELL) LPV-20-24

Search for other parts like LPV-20 »