Mean Well LPV-20-12

AC-DC Single output LED driver Constant Voltage (CV); Output 12Vdc at 1.67A; cable output

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Power Systems
LPV-20-12 3,249 Buy Now »
USD
9.20 7.78 7.37 7.37 7.37
Arrow
LPV-20-12 17 Buy Now »
USD
9.52 8.95 8.04 8.04 8.04
TRC Electronics
LPV-20-12 2,915 Buy Now »
USD
9.20 9.20 9.20 9.20 9.20
Bravo Electro Components
LPV-20-12 24 Buy Now »
USD
9.50 8.00 7.50 7.50 7.50
Sager Electronics
LPV-20-12 3,249 Buy Now »
USD
9.20 7.78 7.37 7.37 7.37
Telerex Europe
LPV-20-12 2,542 Buy Now »
EUR
8.14 7.42 7.19 7.19 7.19
Mouser
709-LPV20-12 126 Buy Now »
USD
9.52 9.04 8.01 7.28 7.28
Jameco
2102596 716 Buy Now »
USD
9.95 8.95 8.95 8.95 8.95
Component Distributors Inc.
LPV-20-12 0 ··
USD
9.20 9.20 9.20 9.20 9.20
Onlinecomponents.com
LPV2012 95 Buy Now »
USD
9.20 9.08 7.87 7.87 7.87
Master Electronics
LPV2012 83 ··
USD
9.20 9.08 8.43 8.43 8.43
Straight Road Electronics
LPV-20-12 38 Buy Now »
USD
9.20 9.20 9.20 9.20 9.20
Peak to Peak Power
LPV-20-12 1 Buy Now »
USD
9.50 9.50 9.50 9.50 9.50
Future Electronics
LPV-20-12 485 Buy Now »
USD
10.00 10.00 10.00 10.00 10.00
Allied Electronics
70069668 458 Buy Now »
USD
9.50 9.31 9.12 9.12 9.12
Schukat
LPV-20-12 1,155 Buy Now »
EUR
8.38 7.68 7.39 7.39 7.39
TME
LPV-20-12 1,448 Buy Now »
USD
9.20 8.40 8.10 8.10 8.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06W0742 18 Buy Now »
USD
21.06 19.03 19.03 19.03 19.03
Chip One Stop Global
C1S521900019878 798 Buy Now »
JPY
1470.00 1090.00 940.00 918.00 918.00
EarthTron
LPV-20-12 131 ··
Farnell
2114226 46 Buy Now »
GBP
23.98 18.01 12.14 11.31 11.31
element14 APAC
2114226 15 Buy Now »
SGD
22.31 22.31 22.31 22.31 22.31
Distrelec
LPV-20-12 1,046 Buy Now »
EUR
11.54 10.43 10.43 10.43 10.43
Electro Sonic
LPV2012 95 Buy Now »
USD
9.75 9.62 8.34 8.34 8.34
RS Components
6600255 64 Buy Now »
GBP
19.90 17.91 15.92 15.92 15.92
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LPV-20-12 Contact Send RFQ »
North Star Micro
LPV-20-12 Contact ··
XS Micro
LPV-20-12 Contact ··

Descriptions

PSU, 20W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Depth:26mm; Width:35mm; Dimming Control Type:PWM; Efficiency:81%; Length:118mm; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +70°C; Output Current:1.67A; Output Power:20W; Output Voltage:12V; Power Supply Mounting:Chassis; Termination Style:Flying Leads
element14 APAC
LED DRIVER 20W 12V IP67
Straight Road Electronics
20 W Single Output 12 V Short Circuit Protection AC/DC Switch Power Supply
Future Electronics
LED Driver|Dimmable|Constant Current|500mA|IP 67|150 Watt
Bravo Electro Components
PSU, 20W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Depth:26mm; Width:35mm; Dimming Control Type:PWM; Efficiency:81%; Length:118mm; No. of Channels:1; Operating Temperature Max:70°C; Operating ;RoHS Compliant: Yes
Newark
O/P +12V1.67A; Led power; AC/DC; Enclosed Type
Mean Well
AC/DC Power Supply Single-OUT 12V 1.67A 20W 4-Pin
Chip One Stop Global
LED Power Supply (plastic case/Non PFC)
Master Electronics
PSU, 20W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Depth:26mm; Width:35mm; Dimming Control Type:PWM; Efficiency:81%; Length:118mm; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +70°C; Output Current:1.67A; Output Power:20W; Output Voltage:12V; Power Supply Mounting:Chassis; Termination Style:Flying Leads
Farnell
AC-DC Single output LED driver Constant Voltage (CV); Output 12Vdc at 1.67A; cable output
Telerex Europe
Pwr sup.unit: switched-mode; for LED diodes; 20W; 12VDC; 1.67A
TME
Power Supply;AC-DC;12V@1.67A;100-264VIn;Encapsulated;PnlMnt;LED Driver;LPV Serie
Allied Electronics
20 W Watt, Single Output, 12V@1.67A LED Power Supply Plastic AC-DC Power Supply
Sager Power Systems
LED driver [Mean Well] LPV-20-12 LED driver
Distrelec
20 Watt, Single Output, 12V@1.67A LED Power Supply Plastic AC-DC Power Supply
Sager Electronics
Enclosed-Class 2 LED Power
Onlinecomponents.com
LPV-20-12 Mean Well AC/DC Single Output Power Supply. 20Watts, 12V
Peak to Peak Power
LED Driver 12V Power Supply IP67 20W
RS Components
12V LED Power Supply
TRC Electronics
AC/DC 20W 12V IP67 Single Output Internal (Open Frame or Enclosed)
Component Distributors Inc.
AC to DC Power Supply Enclosed LED Single Output 12 Volts 1.67 Amps 20 Watts
Jameco
SPS Class2 20W 12V/1,67A CV
Schukat

Technical Specifications

Power Rating 20 W
Size-Length 118 mm
Size-Height 26 mm
Output Voltage 12 V (max)
Current Rating 1.67 A
Number of Outputs 1
Supply Voltage (DC) 230 V
Lead-Free Status Lead Free
Size-Width 35 mm
Output Current 1.67 A
RoHS Compliant
Output Power 20 W

Documents

Mean Well
Datasheet 2 pages 4 years ago
Component Distributors Inc.
Datasheet 2 pages 7 years ago
Future Electronics
Datasheet 2 pages 4 years ago
Datasheet 2 pages 7 years ago
Datasheet 2 pages 1 year ago
Allied Electronics
Datasheet 2 pages 3 years ago
Datasheet 2 pages 5 years ago
Jameco
Datasheet 7 pages 7 years ago
iiiC
Datasheet 2 pages 5 years ago
TME
Datasheet 2 pages 5 years ago
Telerex Europe
Datasheet 2 pages 5 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago

Images

Alternate Names

Mean Well Enterprises LPV-20-12
MEAN WELL USA INC LPV-20-12
MEAN WELL USA LPV-20-12
MEA LPV-20-12
MEANW LPV-20-12
FRANMARK LPV-20-12
MEAN WELL Enterprises Co Ltd LPV-20-12
MEAN WELL POWER SUPPLIES LPV-20-12
MW (MEAN WELL) LPV-20-12

Search for other parts like LPV-20 »