Artesyn LPT53

50 W Watt, Triple Output, 5V@8A | 15V@2.4A | -15V@0.5A General Purpose Open Frame AC-DC Power Supply

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LPT53 144 Buy Now »
USD
44.03 39.56 39.36 39.36 39.36
Verical 2
LPT53 144 Buy Now »
USD
44.03 39.56 39.36 39.36 39.36
LPT53 2 Buy Now »
USD
44.03 44.03 44.03 44.03 44.03
Sager Power Systems
LPT53 0 ··
USD
44.97 43.70 42.51 41.37 41.37
Mouser
826-LPT53 8 Buy Now »
USD
53.76 50.50 44.97 44.97 44.97
Newark
95M8332 0 ··
USD
45.31 45.31
Sager Electronics
LPT53 0 ··
USD
44.97 43.70 42.51 41.37 41.37
Avnet
LPT53 0 ··
USD
43.28 42.68 40.62 40.62 40.62
Digi-Key
LPT53-ND 0 ··
USD
46.79 46.79
Allied Electronics
R1073907 n/s Buy Now »
USD
51.60 46.43 46.43 46.43 46.43
Avnet Europe
LPT53 0 ··
USD
43.65 43.65
RS Components
6560558 9 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
LPT53 66 ··

Descriptions

50 W, Triple Output, 5 V@8 A | 15 V@2.4 A | -15 V@0.5 A General Purpose Open Frame AC-DC Power Supply
Sager Power Systems
AC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/2.4A/0.5A 55W 8-Pin
Verical
50 W Watt, Triple Output, 5V@8A | 15V@2.4A | -15V@0.5A General Purpose Open Frame AC-DC Power Supply
Sager Electronics
SMPS OPEN FRAME LPT53
Allied Electronics
AC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/2.4A/0.5A 55W 8-Pin
Avnet Europe
AC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/2.4A/0.5A 55W 8-Pin
Avnet
AC-DC CONVERTER, OPEN FRAME, 3 O/P, 55W, 5V, 15V, -15V
Newark
LPT53 SMPSU 2x4 5V/8A 15V/2.4A -15V/0.5A
RS Components
AC/DC CONVERTER 5V +/-15V 55W
Digi-Key

Technical Specifications

Size-Height 32.9 mm
Number of Outputs 3
RoHS Compliant
Size-Width 50.8 mm

Documents

Newark
Datasheet 3 pages 2 years ago

Images

Alternate Names

ARTESYN TECHNOLOGIES LPT53
ART LPT53
ARTESY LPT53
ARTESYN EMBEDDED TECHNOLOGIES LPT53
ARTESYN TECH LPT53
Artesyn Embedded Power LPT53
Artesyn Technologies//division of Astec Power LPT53
Artesyn Technologies Inc LPT53
Artesyn Embedded Computing LPT53
ARTESYN TECHNOL LPT53
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE LPT53
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER LPT53
Astec/Artesyn LPT53
ARTYSEN EMBEDDED TECHNOLOGIES LPT53
Artesyn Embedded Tech(Emerson) LPT53
ARTYSEN EMBEDDED TECHNOLOGIES/EMBEDDED POWER LPT53
ARTESYN TECHNOLGIES LPT53
Artesyn Technology LPT53
ARTESYN CAVITE PHILIPPINES LPT53

Search for other parts like LPT53 »