Littelfuse LPSC0002Z

FUSE HLDR CART 600V 30A DIN RAIL / Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail
$ 40.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LPSC0002Z.

Master Electronics

Datasheet1 page16 years ago

Farnell

Fuses Unlimited

Sager Electronics

TME

Inventory History

3 month trend:
+6.35%

Supply Chain

Introduction Date2016-01-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse LPSC0002Z provided by its distributors.

FUSE HLDR CART 600V 30A DIN RAIL / Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail
Fuse Holder 2 Fuse Class CC Cartridge Fuse 600VAC 600VDC 30A
Avnet Japan
LPSC/LPSM 600 V 30 A 2 Pole Class CC Power-Safe Dead Front Fuse Holder
FUSE HOLDER, DIN RAIL MOUNT; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 30A; Fuse Size Held: -; Holder Terminals: Pressure Plate; No. of Fuses: 2Fuses; Product Range: -; Voltage Rating VAC: 600V; Voltage Rating V DC
Littelfuse LPSC0002Z POWR-SAFE Fuse Holder Brand: Littelfuse. Part Number: LPSC0002Z. Littelfuse POWR-SAFE Fuse Holder, Dead Front Non-Indicating, Series: LPSC, 600 VAC/VDC, 30 A, 2 Pole, Class: CC, Pressure Plate Connection, 14 to 8 AWG Wire, DIN Rail Mounting, For Use With: Class CC Fuse, Thermoplastic, 1.4 in W x 2.33 in D x 3.06 in H Dimensions. Additional Description: LTFS-LPSC002 LPSC0002Z ACS 600V CC POWR-SAFE 30 AMP SIZE, 2 POLE. Catalog Description: LPSC002 is a non-indicating Class CC dead front fuse holder with a maximum ampere rating of 30...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN