Coilcraft LPS4018-153MLC

Power inductor, shielded, 20/30% tol, SMT, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialFerrite
Technical
DC Resistance (DCR)260 mΩ
Inductance15 µH
Max DC Current1.12 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Self Resonant Frequency32 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height1.8 mm
Length4.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft LPS4018-153MLC.

Upverter
Datasheet2 pages12 years ago
Datasheet2 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft LPS4018-153MLC.

Descriptions

Descriptions of Coilcraft LPS4018-153MLC provided by its distributors.

Power inductor, shielded, 20/30% tol, SMT, RoHS
OLD PART NUMBER.(Change final L" to "R" for new halogen-free part number.)"

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Technical Specifications

Physical
Core MaterialFerrite
Technical
DC Resistance (DCR)260 mΩ
Inductance15 µH
Max DC Current1.12 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Self Resonant Frequency32 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height1.8 mm
Length4.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft LPS4018-153MLC.

Upverter
Datasheet2 pages12 years ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant