Coilcraft LPS3015-472MLC

OLD PART NUMBER.(Change final L" to "R" for new halogen-free part number.)"

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Core MaterialFerrite
MountSurface Mount
Technical
DC Resistance (DCR)200 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current1.2 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
RMS Current (Irms)1.2 A
Saturation Current1.1 A
Self Resonant Frequency79 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height1.5 mm
Length3.15 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft LPS3015-472MLC.

element14 APAC
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft LPS3015-472MLC.

Descriptions

Descriptions of Coilcraft LPS3015-472MLC provided by its distributors.

OLD PART NUMBER.(Change final L" to "R" for new halogen-free part number.)"
INDUCTOR, PWR, 4.7UH, 1.2A,20%,79MHZ
INDUCTOR, 4.7UH, 1.2A,20%,79MHZ, REEL; Product Range:Coilcraft - LPS3015 Series; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.2ohm; DC Current Rating:1.2A; Self Resonant Frequency:79MHz; Inductor Case Style:SMD; Core Material:-; MSL:(Not Available)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Technical Specifications

Physical
Case/PackageSMD/SMT
Core MaterialFerrite
MountSurface Mount
Technical
DC Resistance (DCR)200 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current1.2 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
RMS Current (Irms)1.2 A
Saturation Current1.1 A
Self Resonant Frequency79 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height1.5 mm
Length3.15 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft LPS3015-472MLC.

element14 APAC
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant