Coilcraft LPS3008-561MRB

Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
LPS3008-561MRB-147902033745
21h

Technical Specifications

Physical
MountSurface Mount
Technical
DC Resistance (DCR)72 mΩ
Inductance560 nH
Inductance Tolerance20 %
PackagingCut Tape
RMS Current (Irms)1.4 A
Saturation Current2 A

Documents

Download datasheets and manufacturer documentation for Coilcraft LPS3008-561MRB.

Newark
Datasheet2 pages10 years ago
Coilcraft Direct
Datasheet2 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.625
Stock
45
6,837
Authorized Distributors
0
2
Inductance
560 nH
-
Tolerance
-
-
Current Rating
-
-
Shielding
-
-
DC Resistance (DCR)
72 mΩ
-
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft LPS3008-561MRB.

Related Parts

Descriptions

Descriptions of Coilcraft LPS3008-561MRB provided by its distributors.

Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free
INDUCTOR, 560NH, 20%, 1.4A, SHLD, SMD
INDUCTOR, SHLD, 560NH, 20%, 1.4A, SMD; Product Range:LPS3008 Series; Inductance:560nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.072ohm; RMS Current (Irms):1.4A; Saturation Current (Isat):2A; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Technical Specifications

Physical
MountSurface Mount
Technical
DC Resistance (DCR)72 mΩ
Inductance560 nH
Inductance Tolerance20 %
PackagingCut Tape
RMS Current (Irms)1.4 A
Saturation Current2 A

Documents

Download datasheets and manufacturer documentation for Coilcraft LPS3008-561MRB.

Newark
Datasheet2 pages10 years ago
Coilcraft Direct
Datasheet2 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant