STMicroelectronics LPS25H

MEMS pressure sensor: 260-1260 hPa absolute digital output barometer
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins10
Technical
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage1.7 V
Output TypeSPI
PackagingCut Tape
Pressure TypeAbsolute

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LPS25H.

Upverter
Datasheet46 pages10 years ago
Datasheet45 pages11 years ago

Alternate Parts

Price @ 1000
$ 3.079
$ 3.079
Stock
1,515
1,482,522
1,482,522
Authorized Distributors
1
10
10
Case/Package
-
-
-
Number of Pins
10
10
10
Mount
-
Surface Mount
Surface Mount
Termination
-
Solder
Solder
Sensing Distance
-
-
-
Operating Pressure
-
-
-
Accuracy
-
-
-
Response Time
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-30 °C
-30 °C
-30 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LPS25H.

Descriptions

Descriptions of STMicroelectronics LPS25H provided by its distributors.

MEMS pressure sensor: 260-1260 hPa absolute digital output barometer
Pressure Sensor, Absolute, 26 Kpa, 126 Kpa, Hclga, 10, -30 C
PRESSURE SENSOR, 26-126KPA, HCLGA-10; Pressure Type: Absolute; Sensitivity, V/P: -; Operating Pressure Min: 26kPa; Operating Pressure Max: 126kPa; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V; Sensor Case Style: HCLGA; No. of Pins: 10Pins; Operating Temperature Min: -30°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Number of Pins10
Technical
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage1.7 V
Output TypeSPI
PackagingCut Tape
Pressure TypeAbsolute

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LPS25H.

Upverter
Datasheet46 pages10 years ago
Datasheet45 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant