Artesyn LPS23

40 W Watt, Single Output, 12 V@3.3 A General Purpose Open Frame AC-DC Power Supply

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LPS23 8 Buy Now »
USD
42.51 39.25 36.00 36.00 36.00
Newark
62K3438 98 Buy Now »
USD
37.87 37.87 35.16 35.16 35.16
Digi-Key
454-1694-ND 78 Buy Now »
USD
42.23 39.67 35.83 34.55 34.55
Avnet
LPS23 0 ··
USD
34.32 33.85 32.21 32.21 32.21
Sager Power Systems
LPS23 0 ··
USD
35.67 34.66 33.71 32.81 32.81
Mouser
826-LPS23 2 Buy Now »
USD
42.63 40.05 35.66 35.66 35.66
Sager Electronics
LPS23 0 ··
USD
35.67 34.66 33.71 32.81 32.81
Allied Electronics
R1073807 n/s Buy Now »
USD
32.42 29.17 25.94 25.94 25.94
element14 APAC
1171481 187 Buy Now »
SGD
66.70 62.66 55.80 55.59 55.59
Farnell
1171481 107 Buy Now »
GBP
20.46 18.41 16.36 16.36 16.36
RS Components
1921059 51 Buy Now »
GBP
20.67 18.60 16.53 16.53 16.53
Avnet Europe
LPS23 0 ··
EUR
32.95 32.95 32.95
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
LPS23 869 ··

Descriptions

LP universal input SMPSU 12V 25W
RS Components
POWER SUPPLY, SWITCH MODE, 12V
element14 APAC
AC/DC CONVERTER 12V 25W
Digi-Key
AC/DC Power Supply Single-OUT 12V 2.1A 25W 10-Pin
Avnet
40 Watt, Single Output, 12V@3.3A General Purpose Open Frame AC-DC Power Supply
Sager Electronics
40 W Watt, Single Output, 12 V@3.3 A General Purpose Open Frame AC-DC Power Supply
Sager Power Systems
PSU, OPEN PCB, 12V, 2.1A
Farnell
AC-DC CONVERTER, OPEN FRAME, 1 O/P, 25W, 2.1A, 12V
Newark

Technical Specifications

Number of Outputs 1
Size-Width 76.2 mm
Supply Voltage (DC) 264 V
Mounting Type Chassis
Size-Length 127 mm
Output Voltage 12 V
Output Current 2.1 A
Size-Height 29 mm
Power Rating 25 W
Weight 226.796185 g
REACH SVHC Compliance No SVHC
Packaging Bulk
RoHS Compliant

Documents

element14
Datasheet 3 pages 9 years ago
Farnell
Datasheet 2 pages 13 years ago
Digi-Key
Datasheet 2 pages 14 years ago
Newark
Datasheet 3 pages 10 years ago
Jameco
Datasheet 4 pages 9 years ago

Images

Alternate Names

ARTESYN TECHNOLOGIES LPS23
ART LPS23
ARTESY LPS23
ARTESYN EMBEDDED TECHNOLOGIES LPS23
ARTESYN TECH LPS23
Artesyn Embedded Power LPS23
Artesyn Technologies//division of Astec Power LPS23
Artesyn Technologies Inc LPS23
Artesyn Embedded Computing LPS23
ARTESYN TECHNOL LPS23
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE LPS23
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER LPS23
Astec/Artesyn LPS23
ARTYSEN EMBEDDED TECHNOLOGIES LPS23
Artesyn Embedded Tech(Emerson) LPS23
ARTYSEN EMBEDDED TECHNOLOGIES/EMBEDDED POWER LPS23
ARTESYN TECHNOLGIES LPS23
Artesyn Technology LPS23
ARTESYN CAVITE PHILIPPINES LPS23

Search for other parts like LPS23 »