Artesyn LPS153-C

AC/DC Power Supply Single-OUT 12V to 15V 12.5A 150W 16-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight800 g
Technical
Number of Outputs1
Output Current12.5 A
Output Power75 W
Output Voltage12 V
PackagingBulk
Dimensions
Height38.1 mm
Length216 mm
Width108 mm

Documents

Download datasheets and manufacturer documentation for Artesyn LPS153-C.

DigiKey
Datasheet2 pages21 years ago
Newark
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Artesyn LPS153-C.

Descriptions

Descriptions of Artesyn LPS153-C provided by its distributors.

AC/DC Power Supply Single-OUT 12V to 15V 12.5A 150W 16-Pin
PSU, 12V, ADJUSTABLE, 12.5A; Power Supply Type:Switch Mode; Output Type:Adjustable; Outputs, No. of:1; Current, Output:12.5A; Power Rating:110W; Voltage, Supply:264V; Approval Bodies:BABT / CSA / NEMKO / UL / VDE; Mounting ;RoHS Compliant: Yes
PSU, 12V, ADJUSTABLE, 12.5A; Power Supply Type:Switch Mode; Power Supply Output Type:Fixed; No. of Outputs:1; Input Frequency:63Hz; Output Voltage:12V dc; Output Current:12.5A; Power Rating:110W; Input Voltage:264V ac; Length:216mm; Width:108mm; Height:38.1mm; Approval Bodies:BABT / CSA / NEMKO / UL / VDE; External Depth:216mm; External Length / Height:39mm; External Width:108mm; Efficiency:70%; Load Regulation:2%; Max Operating Temperature:50°C; Max Output Current:14.5A; Max Output Voltage:15V; Max Supply Frequency:47Hz; Max Supply Voltage:264V; Min Output Current:12.5A; Min Output Voltage:12V; Min Supply Frequency:44Hz; Min Supply Voltage:85V; Min Temperature Operating:0°C; Mounting Type:Chassis; Output Type:Adjustable; Power Factor:250; Power Output:150W; Supply Voltage:264V; Weight:0.8kg; Input Voltage Range:85V AC to 132V AC / 170V AC to 264V AC / 220V DC to 300V DC; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

Artesyn has several brands around the world that distributors may use as alternate names. Artesyn may also be known as the following names:

  • Artesyn Embedded Technologies
  • ARTESYN TECHNOLOGIES
  • Artesyn Embedded Power
  • ART
  • ARTESY
  • ARTESYN TECH
  • ARTESYN TECHNOLOGIES INC
  • Artesyn Technologies//division of Astec Power
  • ARTESYN / ADVANCED ENERGY
  • Artesyn Embedded Computing
  • ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER
  • ARTESYN TECHNOL
  • Advanced Energy - Artesyn
  • Emerson Embedded Power (Artesyn Embedded Technologies)
  • ARTSYN
  • Emerson / Artesyn Technologies
  • ARTYSYN
  • Astec/Artesyn
  • ARTESYN TECHNOLGIES
  • Emerson / Artesyn
  • ARTESYN EMBEDDED TEC
  • ARTYSEN EMBEDDED TECHNOLOGIES
  • Artesyn Embedded Tech(Emerson)
  • ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE
  • Artesyn by Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS153C

Technical Specifications

Physical
Weight800 g
Technical
Number of Outputs1
Output Current12.5 A
Output Power75 W
Output Voltage12 V
PackagingBulk
Dimensions
Height38.1 mm
Length216 mm
Width108 mm

Documents

Download datasheets and manufacturer documentation for Artesyn LPS153-C.

DigiKey
Datasheet2 pages21 years ago
Newark
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant