STMicroelectronics LPR4150AL

MEMS motion sensor: dual-axis pitch and roll ± 1500 dps analog gyroscope
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins28
Technical
Bandwidth140 Hz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current6.8 mA
Operating Supply Current6.8 mA
Output TypeAnalog
Resolution3.5 B
Sensor Type2 Axis
Dimensions
Height1 mm
Length4 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LPR4150AL.

Newark
Datasheet14 pages18 years ago
element14 APAC
Datasheet14 pages18 years ago

Inventory History

3 month trend:
-64.31%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LPR4150AL.

Related Parts

Descriptions

Descriptions of STMicroelectronics LPR4150AL provided by its distributors.

MEMS motion sensor: dual-axis pitch and roll ± 1500 dps analog gyroscope
STMICROELECTRONICS LPR4150AL. MEMS Gyroscope, Analogue, Pitch, Roll,1500/s, 2.7 V, 3.6 V, LGA
GYROSCOPE, MEMS, DUAL AXIS, 28LGA; MEMS Sensor Output: Analogue; Measurement Axis: Pitch, Roll; Full Scale Rate Range: ± 1500°/s; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 28Pins; Sensitivity Typ: 0.67mV/°/s; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Sensitivity Per Axis: 167µV/°/s; Supply Voltage Range: 2.7V to 3.6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPR4150AL.

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins28
Technical
Bandwidth140 Hz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current6.8 mA
Operating Supply Current6.8 mA
Output TypeAnalog
Resolution3.5 B
Sensor Type2 Axis
Dimensions
Height1 mm
Length4 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LPR4150AL.

Newark
Datasheet14 pages18 years ago
element14 APAC
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant