Artesyn LPQ152-C

AC/DC Power Supply Quad-OUT 5V/12V/-12V/V to 25V 22A/8A/2.5A/3A 130W 22-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight800 g
Technical
Number of Outputs4
Output Current22 A
Output Power75 W
Output Voltage5 V
PackagingBulk
Power Rating150 W
Dimensions
Height38.1 mm
Length216 mm
Width108 mm

Documents

Download datasheets and manufacturer documentation for Artesyn LPQ152-C.

element14
Datasheet2 pages20 years ago
Newark
Datasheet2 pages20 years ago
DigiKey
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Artesyn LPQ152-C.

Descriptions

Descriptions of Artesyn LPQ152-C provided by its distributors.

AC/DC Power Supply Quad-OUT 5V/12V/-12V/V to 25V 22A/8A/2.5A/3A 130W 22-Pin
Switch Mode Power Supply; Power Supply Type:Open Frame; Output Type:Fixed; No. of Outputs:4; Output Voltage 2:12V; Output Current 2:8A; Output Voltage 3:-12V; Output Current 3:2.5A; Power Rating:150W; Supply Voltage:264VAC ;RoHS Compliant: Yes
PSU, 150W, 4 OUTPUT; Power Supply Type:Switch Mode; Output Type:Adjustable; No. of Outputs:4; Voltage, Output:5V; Output Current:22A; Voltage, Output 2:12V; Output Current 2:8A; Voltage, Output 3:-12V; Output Current 3:2.5A; Power Rating:150W; Supply Voltage:264V; Approval Bodies:BABT / CSA / NEMKO / UL / VDE; Mounting Type:Chassis; External Depth:216mm; External Length / Height:39mm; Width, External:108mm; Current, Output 4:3A; Efficiency:70%; Max Output Current:30A; Max Supply Frequency:47Hz; Min Output Current:22A; Min Supply Frequency:44Hz; Peak Output Current 2:10A; Peak Output Current 3:3A; Peak Output Current 4:3A; Power Factor:250; Power Output:150W; Regulation, Load:2%; Temp, Op. Max:50°C; Temp, Op. Min:0°C; Voltage, Output 4:5.25V; Voltage, Supply Max:264V; Voltage, Supply Min:85V; Weight:0.8kg

Manufacturer Aliases

Artesyn has several brands around the world that distributors may use as alternate names. Artesyn may also be known as the following names:

  • Artesyn Embedded Technologies
  • ARTESYN TECHNOLOGIES
  • Artesyn Embedded Power
  • ART
  • ARTESY
  • ARTESYN TECH
  • ARTESYN TECHNOLOGIES INC
  • Artesyn Technologies//division of Astec Power
  • ARTESYN / ADVANCED ENERGY
  • Artesyn Embedded Computing
  • ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER
  • ARTESYN TECHNOL
  • Advanced Energy - Artesyn
  • Emerson Embedded Power (Artesyn Embedded Technologies)
  • ARTSYN
  • Emerson / Artesyn Technologies
  • ARTYSYN
  • Astec/Artesyn
  • ARTESYN TECHNOLGIES
  • Emerson / Artesyn
  • ARTESYN EMBEDDED TEC
  • ARTYSEN EMBEDDED TECHNOLOGIES
  • Artesyn Embedded Tech(Emerson)
  • ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE
  • Artesyn by Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPQ152C

Technical Specifications

Physical
Weight800 g
Technical
Number of Outputs4
Output Current22 A
Output Power75 W
Output Voltage5 V
PackagingBulk
Power Rating150 W
Dimensions
Height38.1 mm
Length216 mm
Width108 mm

Documents

Download datasheets and manufacturer documentation for Artesyn LPQ152-C.

element14
Datasheet2 pages20 years ago
Newark
Datasheet2 pages20 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant