Artesyn LPQ112-B

Ac/Dc Open Frame Power Supply, Emi Filter, 110W, 5V, 9A, 12V, 4.5A, -12V, 700Ma, 25V, 2.5A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins19
Weight570 g
Technical
Efficiency70 %
Max Operating Temperature50 °C
Max Output Power110 W
Min Operating Temperature0 °C
Number of Outputs4
Output Current11 A
Output Power110 W
Output Voltage25 V
PackagingBulk
Power Rating110 W
Dimensions
Depth56 mm
Height56 mm
Length185.5 mm
Width108.6 mm

Documents

Download datasheets and manufacturer documentation for Artesyn LPQ112-B.

Farnell
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Artesyn LPQ112-B.

Descriptions

Descriptions of Artesyn LPQ112-B provided by its distributors.

Ac/Dc Open Frame Power Supply, Emi Filter, 110W, 5V, 9A, 12V, 4.5A, -12V, 700Ma, 25V, 2.5A
AC/DC Power Supply Quad-OUT 5V/12V/-12V/V to 25V 11A/5A/1A/3A 110W 19-Pin
PSU, 110W, 4 OUTPUT; No. of Outputs:4 Output; Power Rating (Covection Cooling):80W; (Forced Cooling):110W 30CFM; Input Voltage VAC:85V
PSU, 110W, 4 OUTPUT; No. of Outputs: 4 Output; Power Rating (Covection Cooling): 80W; Power Rating (Forced Cooling): 110W @ 30CFM; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Output Voltage - Output 1: 5V; Output Current - Output 1: 9A; Output Voltage - Output 2: 12V; Output Current - Output 2: 4.5A; Output Voltage - Output 3: -12V; Output Current - Output 3: 700mA; Output Voltage - Output 4: 25V; Current, Output 4: 2.5A; Product Range: -; Approval Bodies: BABT, CSA, NEMKO, UL, VDE; Efficiency: 70%; External Depth: 108mm; External Length / Height: 56mm; External Width: 185mm; Height: 56mm; Input Frequency: 440Hz; Input Voltage AC Max: 264V; Input Voltage AC Min: 85V; Length: 185.5mm; Load Regulation: 2%; No. of Outputs: 4Outputs; Operating Temperature Max: 50°C; Operating Temperature Min: 0°C; Output Power: 110W; Output Power Max: 110W; Power Factor: 250; Power Rating: 110W; Power Supply Type: Switch Mode; Supply Voltage: 264V; Supply Voltage Max: 264V; Supply Voltage Min: 85V

Manufacturer Aliases

Artesyn has several brands around the world that distributors may use as alternate names. Artesyn may also be known as the following names:

  • Artesyn Embedded Technologies
  • ARTESYN TECHNOLOGIES
  • Artesyn Embedded Power
  • ART
  • ARTESY
  • ARTESYN TECH
  • ARTESYN TECHNOLOGIES INC
  • Artesyn Technologies//division of Astec Power
  • ARTESYN / ADVANCED ENERGY
  • Artesyn Embedded Computing
  • ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER
  • ARTESYN TECHNOL
  • Advanced Energy - Artesyn
  • Emerson Embedded Power (Artesyn Embedded Technologies)
  • ARTSYN
  • Emerson / Artesyn Technologies
  • ARTYSYN
  • Astec/Artesyn
  • ARTESYN TECHNOLGIES
  • Emerson / Artesyn
  • ARTESYN EMBEDDED TEC
  • ARTYSEN EMBEDDED TECHNOLOGIES
  • Artesyn Embedded Tech(Emerson)
  • ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE
  • Artesyn by Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPQ112B

Technical Specifications

Physical
Number of Pins19
Weight570 g
Technical
Efficiency70 %
Max Operating Temperature50 °C
Max Output Power110 W
Min Operating Temperature0 °C
Number of Outputs4
Output Current11 A
Output Power110 W
Output Voltage25 V
PackagingBulk
Power Rating110 W
Dimensions
Depth56 mm
Height56 mm
Length185.5 mm
Width108.6 mm

Documents

Download datasheets and manufacturer documentation for Artesyn LPQ112-B.

Farnell
Datasheet2 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant