Cooper Bussmann LPJ-5SP

Fuse Class J Slow Blow Acting 5A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Datasheet

Price and Stock

Technical Specifications

Physical
ColorYellow
MountClip, Holder
Number of Pins2
Weight45.359237 g
Technical
Current Rating5 A
Fuse Current5 A
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)300 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Working Voltage600 V
Dimensions
Diameter20.574 mm
Length57.15 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann LPJ-5SP.

Newark
Datasheet3 pages10 years ago
Datasheet3 pages0 years ago
Sager Electronics
Datasheet3 pages10 years ago
Electro Sonic
Datasheet4 pages5 years ago
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages21 years ago
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-32.65%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann LPJ-5SP.

Related Parts

Descriptions

Descriptions of Cooper Bussmann LPJ-5SP provided by its distributors.

Fuse Class J Slow Blow Acting 5A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Fuse; Low Peak; 5 A; 600 VAC/300 VDC; 0.81 in.; 2.25 in.; Yellow
UL Class Fuse, J Class, LPJ Series, Time-Delay, 5A, 600V AC, Non-Indicating
FUSE, 5A, 600V, TIME DELAY; Product Rang; FUSE, 5A, 600V, TIME DELAY; Product Range: LPJ Series; Fuse Current: 5A; Voltage Rating VAC: 600VAC; Voltage Rating VDC: 300VDC; Fuse Size Metric: 20.6mm x 57.2mm; Fuse Size Imperial: 13/16" x 2-1/4"; Blow Characteristic: Time Delay
FUSE, 5A, 600V, TIME DELAY; Voltage Rati; FUSE, 5A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:5A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.81" x 2.25"; Series:LPJ; Current Rating:5A; Diameter:0.81"; Fuse Leads:Unleaded
Time Delay; Interrupting Rating - 300kA IR; Voltage - AC - 600VAC; Voltage - DC - 300VDC; Amps - 5; Length Overall - 2.250"; Diameter - 0.812"; Connection - Ferrule; Additional Information - 100kA IR DC. Arc Flash Compliant. Dual Element 10 sec minimum at 500% Rated Amps
Bussmann Low-Peak Fuse, Current Limiting Time Delay, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 5 A, 600 VAC/300 VDC, 300/100 kAIC Interrupt, Class: J, 10 s at 500% Response, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 0.81 in Dia x 2.25 in L Body Size

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ5SP

Technical Specifications

Physical
ColorYellow
MountClip, Holder
Number of Pins2
Weight45.359237 g
Technical
Current Rating5 A
Fuse Current5 A
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)300 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Working Voltage600 V
Dimensions
Diameter20.574 mm
Length57.15 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann LPJ-5SP.

Newark
Datasheet3 pages10 years ago
Datasheet3 pages0 years ago
Sager Electronics
Datasheet3 pages10 years ago
Electro Sonic
Datasheet4 pages5 years ago
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages21 years ago
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant