Cooper Bussmann LPJ-350SP

Fuse Class J Slow Blow Acting 350A 600V Bolt Tap 53.59 X 82.8mm Carton CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight703.068173 g
Technical
Current350 A
Current Rating350 A
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)300 V
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length85.852 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann LPJ-350SP.

Newark
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages5 years ago
Datasheet3 pages16 years ago
Sager Electronics
Datasheet3 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago

Inventory History

3 month trend:
+189%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann LPJ-350SP.

Related Parts

Descriptions

Descriptions of Cooper Bussmann LPJ-350SP provided by its distributors.

Fuse Class J Slow Blow Acting 350A 600V Bolt Tap 53.59 X 82.8mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 350A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE, TIME DELAY, 300A, 600VAC/300VDC; Product Range:Low-Peak LPJ Series; Fuse Current:350A; Voltage Rating VAC:600V; Voltage Rating VDC:300V; Fuse Size Metric:50.8mm x 85.85mm; Fuse Size Imperial:2" x 3.38" RoHS Compliant: Yes
COOPER BUSSMANN LPJ-350SP Fuse, 350A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 350 Fuse Amps, Nonindicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Blade, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 7-1/8 In., Diameter 2-1/8 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02
Bussmann LPJ-350SP Medium Voltage Fuse. Bussmann Low-Peak™ Time Delay Fuse Current Limiting Series: LPJ Indicating/Non-Indicating: Non-Indicating Rejection/Non-Rejection: Non-Rejection 350 A 600 VAC/300 VDC 300/100 kA Interrupt Class: J 10 s Response Knife Blade Terminal Holder Mount Cartridge Body Dual Element Melamine 2.11 in Dia x 7.126 in L Body Size. Additional Description: BUSS-LPJ-350SP LOW PEAK CLASS J T/D. Catalog Description: 350A 600V Class J Low Peak Dual Element Time Delay Fuse.
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ350SP

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight703.068173 g
Technical
Current350 A
Current Rating350 A
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)300 V
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length85.852 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann LPJ-350SP.

Newark
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages5 years ago
Datasheet3 pages16 years ago
Sager Electronics
Datasheet3 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSCompliant