Descriptions of Cooper Bussmann LPJ-30SP provided by its distributors.
Fuse Class J Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;30A;Class J;Dims 0.81x2.25";Cartridge;600/300VAC/VDC
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Electrical Power Fuse; Series:LPJ; Fuse Current:30A; Blow Characteristic:Time Delay; Voltage Rating, VAC:600V; Voltage Rating, VDC:300V; Current Rating:30A; Fuse Terminals:Ferrule; Leaded Process Compatible:No
FUSE, 30A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:30A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.81" x 2.25"; Series:LPJ; Current Rating:30A; Diameter:20.574mm; Fuse Leads:Unleaded
FUSE, 30A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:30A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:20.6mm x 57.2mm; Fuse Size Imperial:13/16" x 2-1/4"; Blow Characteristic:Time Delay RoHS Compliant: No
Time Delay; Interrupting Rating - 300kA IR; Voltage - AC - 600VAC; Voltage - DC - 300VDC; Amps - 30; Length Overall - 2.250"; Diameter - 0.812"; Connection - Ferrule; Additional Information - 100kA IR DC. Arc Flash Compliant. Dual Element 10 sec minimum at 500% Rated Amps
COOPER BUSSMANN LPJ-30SP Fuse, 30A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 30 Fuse Amps, Nonindicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 2-1/4 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02
Bussmann LPJ-30SP Time Delay Fuse. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 30 A, 600 VAC/300 VDC, 300/100 kA Interrupt, Class: J, 10 s Response, Ferrule Terminal, Holder Mount, Cylindrical Body, Dual Element, Melamine, 0.81 in Dia x 2.25 in L Body Size. Additional Description: BUSS-LPJ-30SP LOW-PEAK CLASS J T/D T/V. Catalog Description: Eaton Bussmann series LPJ fuse, 600 V, 30 A, 300 kA.
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint