Cooper Bussmann LPJ-175SPI

Electric Fuse, Time Delay Blow, 175A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight362.873924 g
Technical
Current175 A
Current Rating175 A
Max Voltage Rating (DC)300 V
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length76.2 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann LPJ-175SPI.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Fuses Unlimited
Datasheet3 pages19 years ago
Sager Electronics
Datasheet3 pages0 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann LPJ-175SPI.

Related Parts

Descriptions

Descriptions of Cooper Bussmann LPJ-175SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 175A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Fuse Class J 175A 600V Slow Blow 2-Pin Flat Bolt Carton
COOPER BUSSMANN LPJ-175SPI Fuse, 175A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 175 Fuse Amps, Indicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Blade, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 5-3/4 In., Diameter 1-5/8 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ175SPI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight362.873924 g
Technical
Current175 A
Current Rating175 A
Max Voltage Rating (DC)300 V
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length76.2 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann LPJ-175SPI.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Fuses Unlimited
Datasheet3 pages19 years ago
Sager Electronics
Datasheet3 pages0 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSCompliant