Cooper Bussmann LPJ-15SP

Fuse Class J Slow Blow Acting 15A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Datasheet

Price and Stock

Technical Specifications

Physical
ColorYellow
MountClip, Holder
Number of Pins2
Weight45.359237 g
Technical
Current Rating15 A
Fuse Current15 A
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)300 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Working Voltage600 V
Dimensions
Diameter20.574 mm
Length57.15 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann LPJ-15SP.

Newark
Datasheet3 pages10 years ago
Datasheet3 pages0 years ago
Sager Electronics
Datasheet3 pages10 years ago
Electro Sonic
Datasheet4 pages5 years ago
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages21 years ago
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+54.56%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann LPJ-15SP.

Related Parts

Descriptions

Descriptions of Cooper Bussmann LPJ-15SP provided by its distributors.

Fuse Class J Slow Blow Acting 15A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;15A;Class J;Dims 0.81x2.25";Cartridge;600/300VAC/VDC
FUSE, 15A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:15A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:20.6mm x 57.2mm; Fuse Size Imperial:13/16" x 2-1/4"; Blow Characteristic:Time Delay RoHS Compliant: No
FUSE, 15A, 600V, TIME DELAY; Voltage Rat; FUSE, 15A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:15A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.81" x 2.25"; Series:LPJ; Current Rating:15A; Diameter:0.81"; Fuse Leads:Unleaded
Time Delay; Interrupting Rating - 300kA IR; Voltage - AC - 600VAC; Voltage - DC - 300VDC; Amps - 15; Length Overall - 2.250"; Diameter - 0.812"; Connection - Ferrule; Additional Information - 100kA IR DC. Arc Flash Compliant. Dual Element 10 sec minimum at 500% Rated Amps
Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 15 A, 600 VAC/300 VDC, 100/300 kA Interrupt, Class: J, 10 s at 500% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 0.81 in Dia x 2.25 in L Body Size
COOPER BUSSMANN LPJ-15SP Fuse, 15A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 15 Fuse Amps, Nonindicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 2-1/4 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ15SP

Technical Specifications

Physical
ColorYellow
MountClip, Holder
Number of Pins2
Weight45.359237 g
Technical
Current Rating15 A
Fuse Current15 A
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)300 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Working Voltage600 V
Dimensions
Diameter20.574 mm
Length57.15 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann LPJ-15SP.

Newark
Datasheet3 pages10 years ago
Datasheet3 pages0 years ago
Sager Electronics
Datasheet3 pages10 years ago
Electro Sonic
Datasheet4 pages5 years ago
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages21 years ago
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant