Cooper Bussmann LPJ-125SP

Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Datasheet

Price and Stock

Technical Specifications

Physical
ColorYellow
MountBolt, Stud
Number of Pins2
Weight362.873924 g
Technical
Current125 A
Current Rating125 A
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)300 V
PackagingBulk
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Working Voltage600 V
Dimensions
Diameter41.4 mm
Length76.2 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann LPJ-125SP.

Newark
Datasheet4 pages8 years ago
Sager Electronics
Datasheet3 pages0 years ago
Electro Sonic
Datasheet4 pages5 years ago
Datasheet3 pages16 years ago
Future Electronics
Datasheet4 pages5 years ago
Datasheet3 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+990%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann LPJ-125SP.

Related Parts

Descriptions

Descriptions of Cooper Bussmann LPJ-125SP provided by its distributors.

Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Fuse; Low Peak; 125 A; 600 VAC/300 VDC; 1.63 in.; 5.75 in.; Yellow
Fuse Class J Slow Blow Acting 125A 600V Bolt Tap 41.4 X 76.2mm Carton CE/CSA/UL
UL Class Fuse, J Class, LPJ Series, Time-Delay, 125A, 600V AC, Non-Indicating
FUSE, TIME DELAY, 300A, 600VAC/300VDC; Product Range:Low-Peak LPJ Series; Fuse Current:125A; Voltage Rating VAC:600V; Voltage Rating VDC:300V; Fuse Size Metric:38.1mm x 76.2mm; Fuse Size Imperial:1.5" x 3" RoHS Compliant: Yes
Bussmann Low-Peak Fuse, Current Limiting Time Delay, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 125 A, 600 VAC/300 VDC, 300/100 kAIC Interrupt, Class: J, 10 s at 500% Response, Bolted Blade End Terminal, Holder Mount, Cartridge Body Type, Dual Element, Melamine, 1.63 in Dia x 5.75 in L Body Size
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ125SP

Technical Specifications

Physical
ColorYellow
MountBolt, Stud
Number of Pins2
Weight362.873924 g
Technical
Current125 A
Current Rating125 A
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)300 V
PackagingBulk
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Working Voltage600 V
Dimensions
Diameter41.4 mm
Length76.2 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann LPJ-125SP.

Newark
Datasheet4 pages8 years ago
Sager Electronics
Datasheet3 pages0 years ago
Electro Sonic
Datasheet4 pages5 years ago
Datasheet3 pages16 years ago
Future Electronics
Datasheet4 pages5 years ago
Datasheet3 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant