Mean Well LPH-18-12

AC-DC Single output LED driver Constant Voltage (CV); Output 12Vdc at 1.5A; cable output

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Power Systems
LPH-18-12 2 Buy Now »
USD
6.80 5.83 5.53 5.53 5.53
TRC Electronics
LPH-18-12 0 ··
USD
6.80 6.80 6.80 6.80 6.80
Jameco
2101956 Buy Now »
USD
6.79 5.79 5.79 5.79 5.79
Mouser
709-LPH18-12 12 Buy Now »
USD
7.53 7.18 6.43 5.92 5.92
Allied Electronics
70485263 10 Buy Now »
USD
7.00 6.86 6.72 6.72 6.72
Onlinecomponents.com
LPH1812 64 Buy Now »
USD
6.80 5.84 5.61 5.61 5.61
Component Distributors Inc.
LPH-18-12 0 ··
USD
6.80 5.78 5.78 5.78 5.78
Telerex Europe
LPH-18-12 283 Buy Now »
EUR
6.30 5.70 5.50 5.50 5.50
Master Electronics
LPH1812 56 ··
USD
6.80 5.84 5.73 5.73 5.73
Sager Electronics
LPH-18-12 2 Buy Now »
USD
6.80 5.83 5.53 5.53 5.53
Peak to Peak Power
LPH-18-12 0 ··
USD
7.00 7.00 7.00 7.00 7.00
Straight Road Electronics
LPH-18-12 0 ··
USD
6.80 6.80 6.80 6.80 6.80
Schukat
LPH-18-12 3,331 Buy Now »
EUR
6.30 5.70 5.50 5.50 5.50
TME
LPH-18-12 115 Buy Now »
USD
6.80 6.20 6.00 6.00 6.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06W0739 14 Buy Now »
USD
11.05 9.99 9.99 9.99 9.99
Chip One Stop Global
C1S521900020078 96 Buy Now »
USD
12.60 11.60 10.80 10.80 10.80
Farnell
2114220 34 Buy Now »
GBP
13.51 12.09 11.15 10.92 10.92
element14 APAC
2114220 0 ··
SGD
25.40 21.80 16.15 14.49 14.49
Distrelec
LPH-18-12 115 Buy Now »
EUR
8.30 7.50 7.50 7.50 7.50
Electro Sonic
LPH1812 64 Buy Now »
USD
7.21 6.19 5.95 5.95 5.95
Avnet Europe
LPH-18-12 0 ··
USD
20.24 20.24 6.75 5.78 5.78
RS Components
6600246 123 Buy Now »

Descriptions

SPS Class2 18W 12V/1,5A CV
Schukat
Pwr sup.unit: switched-mode; for LED diodes; 18W; 12VDC; 1.5A
TME
AC-DC Single output LED driver Constant Voltage (CV); Output 12Vdc at 1.5A; cable output
Telerex Europe
AC to DC Power Supply Enclosed LED Single Output 12 Volts 1.5 Amps 18 Watts
Jameco
LED Driver 12V 1.5A Power Supply 18W
RS Components
LED Power Supply (plastic case/Non PFC)
Master Electronics
LED DRIVER, AC-DC, 12V, 18W
Newark
LED Power Supply (CV) 18W 12Vdc 180-267Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
Component Distributors Inc.
18 Watt, Single Output, 12V@1.5A LED Power Supply Plastic AC-DC Power Supply
Sager Electronics
LED DRIVER, AC-DC, 1.5A, 12V
element14 APAC
LED DRIVER 18W 12V
Straight Road Electronics
12vdc LED Power Supply
TRC Electronics
LED driver [Mean Well] LPH-18-12 LED driver
Distrelec
AC/DC Power Supply Single-OUT 12V 1.5A 18W 4-Pin
Chip One Stop Global
LPH-18-12 Mean Well AC/DC Single Output Power Supply. 18Watts, 12V
Peak to Peak Power
O/P 12V/1.5A; Led power; AC/DC; Enclosed Type
Mean Well
Power Supply; AC-DC; 12V@1.5A; 180-264VIn; Enclosed; LED Driver; LPH Series
Allied Electronics
18 W Watt, Single Output, 12V@1.5A LED Power Supply Plastic AC-DC Power Supply
Sager Power Systems
LED DRIVER, AC-DC, 1.5A, 12V
Farnell
LED DRVR Module 1-CH IP67 12V 1.5A
Avnet Europe
Enclosed-Class 2 LED Power
Onlinecomponents.com

Technical Specifications

Size-Height 22 mm
Output Voltage 12 V (max)
Output Current 1.5 A
RoHS Compliant
Output Power 18 W
Number of Outputs 1
Lead-Free Status Lead Free
Size-Width 30 mm
Size-Length 140 mm

Documents

Mean Well
Datasheet 2 pages 4 years ago
Component Distributors Inc.
Datasheet 2 pages 2 years ago
Datasheet 2 pages 4 years ago
Future Electronics
Datasheet 2 pages 8 years ago
Peak to Peak Power
Datasheet 2 pages 7 years ago
Jameco
Datasheet 2 pages 8 years ago
iiiC
Datasheet 2 pages 6 years ago
Telerex Europe
Datasheet 2 pages 5 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago

Images

Alternate Names

Mean Well Enterprises LPH-18-12
MEAN WELL USA INC LPH-18-12
MEAN WELL USA LPH-18-12
MEA LPH-18-12
MEANW LPH-18-12
FRANMARK LPH-18-12
MEAN WELL Enterprises Co Ltd LPH-18-12
MEAN WELL POWER SUPPLIES LPH-18-12
MW (MEAN WELL) LPH-18-12

Search for other parts like LPH-18 »