Lumex LPF-S014331S

4 Pos Tower, Rt Angle Lite-Pipe, nc/Nr Rohs Compliant: Yes |Lumex LPF-S014331S
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Housing ColorClear
Housing MaterialPolycarbonate
MaterialPolycarbonate
MountPCB, Press Fit
Number of Pins4
Technical
Lens StyleFlat, Square
Dimensions
Height21.59 mm
Length3 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Lumex LPF-S014331S.

Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page21 years ago
Mouser
Datasheet1 page21 years ago
Future Electronics
Datasheet1 page15 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+18.69%

Engineering Resources

View Evaluation kits and Reference designs for Lumex LPF-S014331S.

Related Parts

Descriptions

Descriptions of Lumex LPF-S014331S provided by its distributors.

4 Pos Tower, Rt Angle Lite-Pipe,nc/Nr Rohs Compliant: Yes |Lumex LPF-S014331S
Light Pipes LED Lens Dia 0.118 Right Angle Clear 4 Wide Round TransBrite Series | Lumex LPF-S014331S
LED Light Pipe Rectangular Right Angle Clear Rigid
LPF Series Rectangular 3 x 3 Quad Unit Surface Mount Tower Light Pipe
LED Products Quad 3mm Rt Angle
3x3mm SQ 4-POS TWR,R-ANGL-PIPE,SMT
LIGHT PIPE 3.2X3.18MM 4POS RECT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Technical Specifications

Physical
ColorClear
Housing ColorClear
Housing MaterialPolycarbonate
MaterialPolycarbonate
MountPCB, Press Fit
Number of Pins4
Technical
Lens StyleFlat, Square
Dimensions
Height21.59 mm
Length3 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Lumex LPF-S014331S.

Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page21 years ago
Mouser
Datasheet1 page21 years ago
Future Electronics
Datasheet1 page15 years ago
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant