Lumex LPF-C041303S

Light Pipes LED Lens Dia 0.11 Right Angle Clear 4 Wide Round TransBrite Series | Lumex LPF-C041303S
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Housing ColorClear
Housing MaterialPolycarbonate
Lens ColorClear
MaterialPolycarbonate
MountPCB, Snap in
Number of Pins4
Technical
Lens StyleFlat, Round
Dimensions
Diameter2.8 mm
Height10.0076 mm
Length22 mm
Width5.8166 mm

Documents

Download datasheets and manufacturer documentation for Lumex LPF-C041303S.

Future Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
+8.31%

Engineering Resources

View Evaluation kits and Reference designs for Lumex LPF-C041303S.

Related Parts

Descriptions

Descriptions of Lumex LPF-C041303S provided by its distributors.

Light Pipes LED Lens Dia 0.11 Right Angle Clear 4 Wide Round TransBrite Series | Lumex LPF-C041303S
LIGHT PIPE, QUAD, ROUND, PCB; Length:22mm; Light Pipe Shape:Circular; No. of Light Pipes:4; Light Pipe Colour:Transparent; Light Pipe Mounting:PC Board; SVHC:No SVHC (20-Jun-2013)
Light Pipe, Quad, Round, Pcb; Length:23.84Mm; No. Of Light Pipes:4Pipes; Light Pipe Shape:Circular With Flat Top; Light Pipe Mounting:Surface; Light Pipe Colour:Transparent; Product Range:-; Material:Polycarbonate Rohs Compliant: Yes |Lumex LPF-C041303S

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPF-C041303S.

Technical Specifications

Physical
ColorClear
Housing ColorClear
Housing MaterialPolycarbonate
Lens ColorClear
MaterialPolycarbonate
MountPCB, Snap in
Number of Pins4
Technical
Lens StyleFlat, Round
Dimensions
Diameter2.8 mm
Height10.0076 mm
Length22 mm
Width5.8166 mm

Documents

Download datasheets and manufacturer documentation for Lumex LPF-C041303S.

Future Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant