Lumex LPF-C031303S

3MM, 3 Pos. Right Angle SMT Light Pipe | Lumex LPF-C031303S
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Housing ColorClear
Housing MaterialPolycarbonate
MaterialPolycarbonate
MountSnap in
Number of Pins3
Technical
Lens StyleDiffused
Dimensions
Diameter2.8 mm
Height10 mm
Length22 mm
Width18.8 mm

Documents

Download datasheets and manufacturer documentation for Lumex LPF-C031303S.

Newark
Datasheet1 page15 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-53.15%

Engineering Resources

View Evaluation kits and Reference designs for Lumex LPF-C031303S.

Related Parts

Descriptions

Descriptions of Lumex LPF-C031303S provided by its distributors.

3mm, 3 POS. RIGHT ANGLE SMT LIGHT PIPE | Lumex LPF-C031303S
LIGHT PIPE, THREE, ROUND, PCB; Length:22mm; Light Pipe Shape:Circular; No. of Light Pipes:3; Light Pipe Colour:Transparent; Light Pipe Mounting:PC Board; SVHC:No SVHC (20-Jun-2013)
Light Pipe, Three, Round, Pcb; Length:22Mm; No. Of Light Pipes:3Pipes; Light Pipe Shape:Circular With Flat Top; Light Pipe Mounting:Surface; Light Pipe Colour:Transparent; Product Range:-; Material:Polycarbonate Rohs Compliant: Yes |Lumex LPF-C031303S

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Technical Specifications

Physical
ColorClear
Housing ColorClear
Housing MaterialPolycarbonate
MaterialPolycarbonate
MountSnap in
Number of Pins3
Technical
Lens StyleDiffused
Dimensions
Diameter2.8 mm
Height10 mm
Length22 mm
Width18.8 mm

Documents

Download datasheets and manufacturer documentation for Lumex LPF-C031303S.

Newark
Datasheet1 page15 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant