Mean Well LPF-60-42

LED Driver (CC, CV) 60W 1430mA Linear (25.2-42Vdc) 90-305Vac Non-Dimming IP67 Plastic Enclosure

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LPF-60-42 1 Buy Now »
USD
28.80 28.80 28.80 28.80 28.80
Bravo Electro Components
LPF-60-42 0 ··
USD
28.80 24.80 23.50 23.50 23.50
Sager Power Systems
LPF-60-42 0 ··
USD
28.80 24.93 23.67 23.67 23.67
TRC Electronics
LPF-60-42 15 Buy Now »
USD
28.80 28.80 28.80 28.80 28.80
Onlinecomponents.com
LPF6042 53 Buy Now »
USD
28.80 24.44 23.47 23.47 23.47
Mouser
709-LPF60-42 22 Buy Now »
USD
31.47 30.00 26.86 26.22 26.22
Master Electronics
LPF6042 46 ··
USD
28.80 24.44 23.95 23.95 23.95
Jameco
2140710 3 Buy Now »
USD
27.95 24.49 24.49 24.49 24.49
Allied Electronics
70387912 12 Buy Now »
USD
28.80 28.22 27.66 27.66 27.66
Component Distributors Inc.
LPF-60-42 0 ··
USD
28.80 24.48 24.48 24.48 24.48
Telerex Europe
LPF-60-42 0 ··
EUR
26.40 24.10 23.30 23.30 23.30
Sager Electronics
LPF-60-42 0 ··
USD
28.80 24.93 23.67 23.67 23.67
Peak to Peak Power
LPF-60-42 0 ··
USD
28.80 28.80 28.80 28.80 28.80
Straight Road Electronics
LPF-60-42 0 ··
USD
28.80 28.80 28.80 28.80 28.80
Future Electronics
LPF-60-42 0 ··
USD
30.95 30.95 30.95 30.95 30.95
Schukat
LPF-60-42 11 Buy Now »
EUR
26.40 24.10 23.30 23.30 23.30
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S521900033461 1 Buy Now »
CNY
189.00 189.00 189.00 189.00 189.00
Chip One Stop Global
C1S521900033461 1 Buy Now »
USD
27.00 27.00 27.00 27.00 27.00
Electro Sonic
LPF6042 53 Buy Now »
USD
30.53 25.91 24.88 24.88 24.88
Avnet Europe
LPF-60-42 0 ··
USD
44.85 32.62 25.63 25.63 25.63
RS Components
7382110 6 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LPF-60-42 Contact Send RFQ »
XS Micro
LPF-60-42 Contact ··

Descriptions

LED DRVR Module 1-CH IP67 42V 1.43A
Avnet Europe
LPF-60-42 Mean Well AC/DC Single Output Power Supply. 60Watts, 42V | LPF-60-42 Datasheet
Peak to Peak Power
LED Driver (CC, CV) 60W 1430mA Linear (25.2-42Vdc) 90-305Vac Non-Dimming IP67 Plastic Enclosure
Component Distributors Inc.
42vdc LED Power Supply
TRC Electronics
LED DRIVER 60W 42V
Straight Road Electronics
Enclosed Switching LED Power Supply 42 Volts 1.43 Amps 60.06 Watts
Jameco
O/P +42V1.43A; Led power; AC/DC; Enclosed Type
Mean Well
LED Driver|Constant Current/Constant Voltage|15 Volt|5 Amp|Class 2|IP 67|100 Watt
Bravo Electro Components
Power Supply;AC-DC;42V@1.43A;100-305VIn;Enclosed;PnlMnt;LED Driver;PFC;LPF Serie
Allied Electronics
AC/DC Power Supply Single-OUT 42V 1.43A 60.06W
Chip One Stop Japan
AC/DC Power Supply Single-OUT 42V 1.43A 60.06W
Chip One Stop Global
AC-DC Single output LED driver Mix mode (CV+CC); Output 42Vdc at 1.43A; cable output
Telerex Europe
60 Watt, Single Output, 25.2-42V@1.43A LED Power Supply Plastic AC-DC Power Supply
Sager Electronics
LED Power Supply (plastic case/PFC)
Master Electronics
LED Driver 42V Power Supply IP67 60W
RS Components
SPS IP67 60W 42V/1,43A CV+CC
Schukat
60 W Single Output 1.43 A 42 Vdc Output Max Switching Power Supply
Future Electronics
60 W Watt, Single Output, 25.2-42V@1.43A LED Power Supply Plastic AC-DC Power Supply
Sager Power Systems

Technical Specifications

Lead-Free Status Lead Free
RoHS Compliant

Documents

Mean Well
Datasheet 3 pages 4 years ago
Jameco
Datasheet 3 pages 5 years ago
Future Electronics
Datasheet 3 pages 2 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
TME
Datasheet 3 pages 5 years ago
Onlinecomponents.com
Datasheet 3 pages 3 years ago
Datasheet 3 pages 3 years ago
Datasheet 3 pages 4 years ago
Peak to Peak Power
Datasheet 2 pages 6 years ago
Component Distributors Inc.
Datasheet 2 pages 6 years ago

Images

Alternate Names

Mean Well Enterprises LPF-60-42
MEAN WELL USA INC LPF-60-42
MEAN WELL USA LPF-60-42
MEA LPF-60-42
MEANW LPF-60-42
FRANMARK LPF-60-42
MEAN WELL Enterprises Co Ltd LPF-60-42
MEAN WELL POWER SUPPLIES LPF-60-42
MW (MEAN WELL) LPF-60-42

Search for other parts like LPF-60 »