Mean Well LPF-60-24

LED Driver (CC, CV) 60W 2.5A Linear (14.4-24Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bravo Electro Components
LPF-60-24 229 Buy Now »
USD
28.80 24.80 23.50 23.50 23.50
Sager Power Systems
LPF-60-24 231 Buy Now »
USD
28.80 24.93 23.67 23.67 23.67
TRC Electronics
LPF-60-24 188 Buy Now »
USD
28.80 28.80 28.80 28.80 28.80
Telerex Europe
LPF-60-24 440 Buy Now »
EUR
25.48 23.23 22.52 22.52 22.52
Mouser
709-LPF60-24 29 Buy Now »
USD
31.47 30.00 26.86 26.22 26.22
Sager Electronics
LPF-60-24 231 Buy Now »
USD
28.80 24.93 23.67 23.67 23.67
Onlinecomponents.com
LPF6024 143 Buy Now »
USD
28.80 28.68 26.00 26.00 26.00
Component Distributors Inc.
LPF-60-24 58 Buy Now »
USD
28.80 28.80 28.80 28.80 28.80
Master Electronics
LPF6024 125 ··
USD
28.80 28.68 27.86 27.86 27.86
Straight Road Electronics
LPF-60-24 71 Buy Now »
USD
28.80 28.80 28.80 28.80 28.80
Peak to Peak Power
LPF-60-24 0 ··
USD
28.80 28.80 28.80 28.80 28.80
Jameco
2140681 Buy Now »
USD
28.95 26.95 26.95 26.95 26.95
Future Electronics
LPF-60-24 33 Buy Now »
USD
31.97 31.97 31.97 31.97 31.97
Allied Electronics
70069689 0 ··
USD
28.80 28.22 27.66 27.66 27.66
Schukat
LPF-60-24 360 Buy Now »
EUR
26.35 24.05 23.25 23.25 23.25
TME
LPF-60-24 97 Buy Now »
USD
28.80 26.20 25.40 25.40 25.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S521900033434 57 Buy Now »
JPY
3960.00 2990.00 2540.00 2540.00 2540.00
Chip One Stop Global
C1S521900035168 381 Buy Now »
JPY
4600.00 3460.00 2910.00 2910.00 2910.00
EarthTron
LPF-60-24 116 ··
Newark
06W0736 0 ··
WPG Americas
LPF-60-24 6 Buy Now »
Distrelec
LPF-60-24 435 Buy Now »
EUR
33.41 30.20 30.20 30.20 30.20
Electro Sonic
LPF6024 143 Buy Now »
USD
30.53 30.40 27.56 27.56 27.56
RS Components
7382104 3 Buy Now »
GBP
49.89 44.90 39.91 39.91 39.91
Avnet Europe
LPF-60-24 0 ··
EUR
44.26 32.19 25.29 25.29 25.29
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LPF-60-24 Contact Send RFQ »
XS Micro
LPF-60-24 Contact ··

Descriptions

Pwr sup.unit: switched-mode; for LED diodes; 60W; 24VDC; 2.5A
TME
LED Driver 24V Power Supply IP67 60W
RS Components
60W Single Output 2.5A 24 Vdc Output Max Switching Power Supply
Future Electronics
60 W Watt, Single Output, 14.4-24V@2.5A LED Power Supply Plastic AC-DC Power Supply
Sager Power Systems
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
Chip One Stop Global
24vdc LED Power Supply
TRC Electronics
O/P +24V2.5A; Led power; AC/DC; Enclosed Type
Mean Well
PSU, 60W, SINGLE OUTPUT; Input Voltage VAC:90V to 305V; Input Voltage VDC:127V to 431V; Depth:32mm; Width:43mm; Dimming Control Type:PWM; Efficiency:89%; Length:162.5mm; No. of Channels:1; Operating Temperature Max:70°C; Operating ;RoHS Compliant: Yes
Newark
60 Watt, Single Output, 14.4-24V@2.5A LED Power Supply Plastic AC-DC Power Supply
Sager Electronics
LED driver [Mean Well] LPF-60-24 LED driver
Distrelec
POWER INTERFACE
WPG Americas
SPS IP67 60W 24V/2,5A CV+CC
Schukat
AC/DC Rugged Power supply|250 Watt|5 Volt|Enclosed Chassis
Bravo Electro Components
Enclosed Switching LED Power Supply 24 Volts 2.5 Amps 60 Watts
Jameco
LED Power Supply (plastic case/PFC)
Master Electronics
LED Driver (CC, CV) 60W 2.5A Linear (14.4-24Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
Component Distributors Inc.
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
Chip One Stop Japan
LPF-60-24 Mean Well LED AC/DC Single Output Power Supply. 60Watts, 24V | LPF-60-24 Datasheet
Peak to Peak Power
LED DRIVER 60W 24V IP67
Straight Road Electronics
Power Supply;AC-DC;24V@2.5A;100-305VIn;Enclosed;Pnl Mnt;LED Driver;PFC;LPF Serie
Allied Electronics
AC-DC Single output LED driver Mix mode (CV+CC); Output 24Vdc at 2.5A; cable output
Telerex Europe

Technical Specifications

Size-Width 43 mm
Lead-Free Status Lead Free
Size-Length 162.5 mm
Output Voltage 24 V (max)
Output Current 2.5 A
Output Power 60 W
Number of Outputs 1
Size-Height 32 mm
RoHS Compliant

Documents

Mean Well
Datasheet 3 pages 4 years ago
Future Electronics
Datasheet 3 pages 1 year ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Farnell
Datasheet 3 pages 4 years ago
Jameco
Datasheet 3 pages 5 years ago
TME
Datasheet 3 pages 5 years ago
Onlinecomponents.com
Datasheet 3 pages 2 years ago
Datasheet 3 pages 3 years ago
Datasheet 3 pages 4 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 5 years ago
Peak to Peak Power
Datasheet 2 pages 5 years ago
Component Distributors Inc.
Datasheet 2 pages 6 years ago

Images

Alternate Names

Mean Well Enterprises LPF-60-24
MEAN WELL USA INC LPF-60-24
MEAN WELL USA LPF-60-24
MEA LPF-60-24
MEANW LPF-60-24
FRANMARK LPF-60-24
MEAN WELL Enterprises Co Ltd LPF-60-24
MEAN WELL POWER SUPPLIES LPF-60-24
MW (MEAN WELL) LPF-60-24

Search for other parts like LPF-60 »