Coilcraft LPD6235-474MEB

Power inductor, coupled, 20% tol, SMT, RoHS, halogen-fr


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
LPD6235-474MEB 568 Buy Now »
USD
1.50 1.50 1.50 0.720 0.440
Farnell
2287534 0 ··
EUR
1.83 1.76 1.45 0.840 0.840

Descriptions

INDUCTOR, PWR, 470UH, 0.35A,20%,3MHZ; Product Range:COILCRAFT - LPD6235 Series; Inductance:470µH; Inductance Tolerance:± 20%; DC Resistance Max:3.5ohm; DC Current Rating:350mA; Self Resonant Frequency Min:3MHz; Inductor Case Style:SMD; Core Material:(Not Applicable); Case Dimensions:6mm x 6mm x 3.5mm; Inductance, Parallel:470µH; RMS Current - Parallel:250mA; Saturation Current - Parallel:180mA
Farnell
Power inductor, coupled, 20% tol, SMT, RoHS, halogen-fr
Coilcraft Direct
Power inductor, coupled, 20% tol, SMT, RoHS, halogen fr
Coilcraft

Technical Specifications

RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Contains Lead
Self Resonant Frequency 3 MHz
Packaging Cut Tape (CT)
Inductance 470 µH
Lifecycle Status Active
Mounting Type Surface Mount

Documents

Coilcraft
Datasheet 3 pages 4 years ago
Farnell
Datasheet 3 pages 3 years ago

Images

Alternate Names

COIL LPD6235-474MEB
COILCRAFT INC LPD6235-474MEB
COILCRAF LPD6235-474MEB
COI LPD6235-474MEB
COILCR LPD6235-474MEB
CLC LPD6235-474MEB
COILC LPD6235-474MEB
CONN LPD6235-474MEB
USA LPD6235-474MEB
COILCRA LPD6235-474MEB
COLICRAFT LPD6235-474MEB
COL LPD6235-474MEB
COILCFT LPD6235-474MEB
COICFT LPD6235-474MEB
COILCRFAT LPD6235-474MEB
COLCRAFT LPD6235-474MEB
COILCRF LPD6235-474MEB
Coilcraft Hong Kong Ltd LPD6235-474MEB
COILCRAFT /ROHS LPD6235-474MEB
COILCRAFT EUROPE LPD6235-474MEB
COILCRFT LPD6235-474MEB
COILCRAFT T/R LPD6235-474MEB
COILCRAT LPD6235-474MEB
Coilcraft Incorporated LPD6235-474MEB
COTLCRAFT LPD6235-474MEB

Search for other parts like LPD6235 »