NXP Semiconductors LPC824M201JHI33E

MCU 32-Bit LPC800 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Number of Pins32
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency30 MHz
InterfaceI2C, SPI, USART
Max Frequency30 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Power Dissipation1.5 W
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels12
Number of I2C Channels4
Number of I/Os29
Number of Programmable I/O29
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters3
Number of UART Channels3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC824M201JHI33E.

element14 APAC
Datasheet81 pages9 years ago
NXP Semiconductors
Datasheet83 pages9 years ago
Future Electronics
Datasheet82 pages9 years ago
Upverter
Technical Drawing5 pages5 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.29
$ 1.29
Stock
527,565
1,417,115
1,417,115
Authorized Distributors
0
11
11
Case/Package
-
-
-
Number of Pins
32
32
32
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
30 MHz
30 MHz
30 MHz
Interface
I2C, SPI, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
3.6 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors LPC824M201JHI33E.

Related Parts

Descriptions

Descriptions of NXP Semiconductors LPC824M201JHI33E provided by its distributors.

MCU 32-Bit LPC800 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray
RISC Microcontroller, 32-Bit, FLASH, 30MHz, CMOS, PQCC33
ARM Cortex-M0+ LPC82x Microcontroller IC 32-Bit Single-Core 30MHz 32KB (32K
MCU, 32BIT, CORTEX-M0+, 30MHZ, HVQFN-33
Low Cost 32-bit Microcontroller based on ARM Cortex-M0+
IC MCU 32BIT 32KB FLASH 32HVQFN
Product Description Demo for Development.
MCU, 32BIT, CORTEX-M0+, 30MHZ, HVQFN-33; Product Range: LPC Family LPC82x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 30MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pin

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935304008551
  • LPC824M201JHI33E.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins32
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency30 MHz
InterfaceI2C, SPI, USART
Max Frequency30 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Power Dissipation1.5 W
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels12
Number of I2C Channels4
Number of I/Os29
Number of Programmable I/O29
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters3
Number of UART Channels3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC824M201JHI33E.

element14 APAC
Datasheet81 pages9 years ago
NXP Semiconductors
Datasheet83 pages9 years ago
Future Electronics
Datasheet82 pages9 years ago
Upverter
Technical Drawing5 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago