NXP Semiconductors LPC812M101JDH16J

MCU 32-Bit LPC800 ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency30 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature105 °C
Max Power Dissipation1.5 W
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os14
Number of Programmable I/O14
Number of Timers/Counters4
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC812M101JDH16J.

NXP Semiconductors
Datasheet79 pages10 years ago
Datasheet71 pages13 years ago
Datasheet66 pages11 years ago
Datasheet67 pages13 years ago
SHENGYU ELECTRONICS
Datasheet78 pages10 years ago
Upverter
Datasheet78 pages10 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors LPC812M101JDH16J.

Related Parts

Descriptions

Descriptions of NXP Semiconductors LPC812M101JDH16J provided by its distributors.

MCU 32-Bit LPC800 ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP T/R
LPC81xM Series 16 kB Flash 4 kB RAM 30 MHz 32-Bit Microcontroller - TSSOP-16
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 30MHz, CMOS, PDSO16
MCU, 32BIT, ARM CORTEX-M0+, 30MHZ, TSSOP; Product Range: LPC Family LPC800 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 30MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pi

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935302398118

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency30 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature105 °C
Max Power Dissipation1.5 W
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os14
Number of Programmable I/O14
Number of Timers/Counters4
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC812M101JDH16J.

NXP Semiconductors
Datasheet79 pages10 years ago
Datasheet71 pages13 years ago
Datasheet66 pages11 years ago
Datasheet67 pages13 years ago
SHENGYU ELECTRONICS
Datasheet78 pages10 years ago
Upverter
Datasheet78 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago