NXP Semiconductors LPC2138FBD64

MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V 64-Pin LQFP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureARM
Density4 Mb
Frequency60 MHz
InterfaceI2C, SPI, SSP, UART
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels8
Number of I2C Channels2
Number of I/Os47
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters2
Oscillator TypeExternal
RAM Size32 kB
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length10.1 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2138FBD64.

element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet39 pages17 years ago

Alternate Parts

Price @ 1000
$ 14.76
$ 14.76
Stock
385,171
485,910
485,910
Authorized Distributors
0
6
6
Case/Package
LQFP
SOT-314-2
SOT-314-2
Number of Pins
64
64
64
Data Bus Width
-
16 b
16 b
Max Frequency
60 MHz
60 MHz
60 MHz
Interface
I2C, SPI, SSP, UART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors LPC2138FBD64.

Related Parts

Descriptions

Descriptions of NXP Semiconductors LPC2138FBD64 provided by its distributors.

MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V 64-Pin LQFP
32 Bit Microcontroller, ARM7TDMI, 60 MHz, 512 KB, 32 KB, 64, LQFP
MCU, 32BIT, ARM7TDMI, 60MHZ, LQFP-64

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC2138FBD64.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureARM
Density4 Mb
Frequency60 MHz
InterfaceI2C, SPI, SSP, UART
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels8
Number of I2C Channels2
Number of I/Os47
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters2
Oscillator TypeExternal
RAM Size32 kB
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length10.1 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2138FBD64.

element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet39 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago