NXP Semiconductors LPC2106FHN48

MCU 32-Bit RISC 128KB Flash 1.8V/3.3V 48-Pin HVQFN EP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Frequency60 MHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of I/Os32
Number of Timers/Counters2
RAM Size64 kB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2106FHN48.

element14 APAC
Datasheet41 pages15 years ago

Alternate Parts

Price @ 1000
$ 17.778
$ 17.778
Stock
231,452
230,367
230,367
Authorized Distributors
0
2
2

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors LPC2106FHN48.

Descriptions

Descriptions of NXP Semiconductors LPC2106FHN48 provided by its distributors.

MCU 32-Bit RISC 128KB Flash 1.8V/3.3V 48-Pin HVQFN EP
MCU, 32BIT, ARM7TDMI, 60MHZ, HVQFN-48; Product Range:LPC Family LPC2000 Series Microcontrollers; Architecture:ARM7TDMI; No. of Bits:32bit; CPU
32-Bit Microcontroller IC; Controller Family/Series:(ARM7); Memory Size, Flash:128KB; Memory Size, RAM:64KB; No. of I/O Pins:32; No. of Timers:2; No. of PWM Channels:6; Clock Speed:60MHz; Interface:I2C, SPI, UART ;RoHS Compliant: Yes
MCU, 32BIT, ARM7TDMI, 60MHZ, HVQFN-48; Product Range: LPC Family LPC2000 Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 60MHz; Program Memory Size: 128KB; RAM Memory Size: 64KB; No. of Pins: 48Pins; MCU Case Style: HVQFN; No. of I/O's: 32I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 1.65V; Supply Voltage Max: 1.95V; MCU Family: LPC; MCU Series: LPC2000; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Base Number: (ARM7); Controller Family/Series: LPC21xx; Flash Memory Size: 128KB; Logic Function Number: 2106; MPU Core Size: 32bit; No. of PWM Channels: 6; No. of Timers: 2; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, PWM, RTC, Timer; Program Memory Size: 128KB; Supply Voltage Range: 1.65V to 1.95V, 3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Frequency60 MHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of I/Os32
Number of Timers/Counters2
RAM Size64 kB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2106FHN48.

element14 APAC
Datasheet41 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago