NXP Semiconductors LPC1778FBD144,551

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency120 MHz
InterfaceCAN, Ethernet, I2C, I2S, SPI, UART, USB
Max Frequency120 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation1.5 W
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Number of A/D Converters1
Number of ADC Channels8
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os109
Number of Programmable I/O165
Number of PWM Channels6
Number of SPI Channels3
Number of Timers/Counters4
Number of UART Channels5
Number of USB Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size96 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length20.1 mm
Width20.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1778FBD144,551.

Future Electronics
Datasheet126 pages12 years ago
NXP Semiconductors
Datasheet120 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet120 pages12 years ago
Datasheet122 pages12 years ago
Datasheet121 pages12 years ago
Augswan
Datasheet2 pages12 years ago
Upverter
Technical Drawing5 pages8 years ago

Alternate Parts

Price @ 1000
$ 9.03
$ 9.512
$ 9.512
Stock
558,247
613,096
613,096
Authorized Distributors
1
11
11
Case/Package
LQFP
-
-
Number of Pins
144
-
-
Core Architecture
ARM
-
-
Data Bus Width
32 b
-
-
Max Frequency
120 MHz
-
-
Interface
CAN, Ethernet, I2C, I2S, SPI, UART, USB
-
-
Min Supply Voltage
2.1 V
-
-
Max Supply Voltage
3.6 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors LPC1778FBD144,551.

Related Parts

Descriptions

Descriptions of NXP Semiconductors LPC1778FBD144,551 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
LPC17xx Series 512 kB Flash 96 kB RAM SMT 32-Bit-Microcontroller - LQFP-144
Mcu, 32Bit, 120Mhz, Lqfp-144; Product Range:Lpc Family Lpc1700 Series Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:512Kb; No. Of Pins:144Pins; Qualification:-Rohs Compliant: Yes |Nxp LPC1778FBD144,551
MICROCONTROLLERS; Product Range:LPC Family LPC1700 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:120MHz; Program Memory Size:512KB; RAM Memory Size:96KB; No. of Pins:144Pins; MCU Case Style:LQFP; No. of I/O's:109I/O's; Embedded Interface Type:CAN, I2C, SPI, SSP, USB, UART; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; MCU Family:LPC; MCU Series:LPC1700; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:ARM Cortex-M3; EEPROM Memory Size:4KB; MPU Core Size:32bit; No. of PWM Channels:6; No. of Timers:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, DAC, DMA, RTC, Timer; Program Memory Size:512KB; Supply Voltage Range:2.4V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency120 MHz
InterfaceCAN, Ethernet, I2C, I2S, SPI, UART, USB
Max Frequency120 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation1.5 W
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Number of A/D Converters1
Number of ADC Channels8
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os109
Number of Programmable I/O165
Number of PWM Channels6
Number of SPI Channels3
Number of Timers/Counters4
Number of UART Channels5
Number of USB Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size96 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length20.1 mm
Width20.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1778FBD144,551.

Future Electronics
Datasheet126 pages12 years ago
NXP Semiconductors
Datasheet120 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet120 pages12 years ago
Datasheet122 pages12 years ago
Datasheet121 pages12 years ago
Augswan
Datasheet2 pages12 years ago
Upverter
Technical Drawing5 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago