NXP Semiconductors LPC11C12FBD48/301,151

MCU 32-bit LPC11C00 ARM Cortex M0 RISC 16KB Flash 3.3V 48-Pin LQFP Tray

Price and Stock

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Technical
Core ArchitectureARM
Data Bus Width32 b
InterfaceCAN, I2C, SPI, UART
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Power Dissipation1.5 W
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O40
Number of Timers/Counters4
Operating Supply Voltage3.3 V
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC11C12FBD48/301,151.

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors LPC11C12FBD48/301,151.

Related Parts

Descriptions

Descriptions of NXP Semiconductors LPC11C12FBD48/301,151 provided by its distributors.

MCU 32-bit LPC11C00 ARM Cortex M0 RISC 16KB Flash 3.3V 48-Pin LQFP Tray

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Technical
Core ArchitectureARM
Data Bus Width32 b
InterfaceCAN, I2C, SPI, UART
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Power Dissipation1.5 W
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O40
Number of Timers/Counters4
Operating Supply Voltage3.3 V
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC11C12FBD48/301,151.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago