NXP Semiconductors LPC1115FBD48/303

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PQFP48
Datasheet

Technical Specifications

Physical
Case/PackageSOT-313-2
Number of Pins48
Technical
Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of GPIO42
Number of I/Os42
Number of Timers/Counters4
Number of UART Channels1
PeripheralsPWM
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1115FBD48/303.

Newark
Datasheet127 pages13 years ago
element14 APAC
Datasheet118 pages13 years ago
TME
Datasheet126 pages13 years ago
Farnell
Datasheet114 pages13 years ago
Upverter
Datasheet110 pages13 years ago
Datasheet104 pages13 years ago

Alternate Parts

Price @ 1000
$ 2.75
Stock
340,772
197,120
Authorized Distributors
0
1
Case/Package
SOT-313-2
LQFP
Number of Pins
48
48
Core Architecture
-
ARM
Data Bus Width
-
32 b
Max Frequency
-
25 MHz
Number of I/Os
42
42
Interface
-
I2C, SPI, UART
Memory Type
-
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
PWM
I2C

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors LPC1115FBD48/303.

Related Parts

Descriptions

Descriptions of NXP Semiconductors LPC1115FBD48/303 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PQFP48
Microcontroller 32-Bit ARM Cortex M0 RISC 64K-byte Flash 48-Pin LQFP
32 Bit Microcontroller, Arm Cortex-M0, 50 Mhz, 64 Kb, 8 Kb, 48, Lqfp
MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-313-2
Number of Pins48
Technical
Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of GPIO42
Number of I/Os42
Number of Timers/Counters4
Number of UART Channels1
PeripheralsPWM
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1115FBD48/303.

Newark
Datasheet127 pages13 years ago
element14 APAC
Datasheet118 pages13 years ago
TME
Datasheet126 pages13 years ago
Farnell
Datasheet114 pages13 years ago
Upverter
Datasheet110 pages13 years ago
Datasheet104 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago