Mean Well LPC-60-1750

AC to DC Power Supply Enclosed LED Single Output Power Supply 9 to 34 Volts 1.75 Amps 59.5 Watts

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bravo Electro Components
LPC-60-1750 0 ··
USD
14.80 12.50 11.80 11.80 11.80
Sager Power Systems
LPC-60-1750 59 Buy Now »
USD
14.80 12.50 11.84 11.84 11.84
TRC Electronics
LPC-60-1750 179 Buy Now »
USD
14.80 14.80 14.80 14.80 14.80
Telerex Europe
LPC-60-1750 265 Buy Now »
EUR
13.50 12.30 12.00 12.00 12.00
Jameco
2100540 Buy Now »
USD
14.75 12.49 12.49 12.49 12.49
Allied Electronics
70069677 108 Buy Now »
USD
15.30 14.99 14.69 14.69 14.69
Mouser
709-LPC60-1750 0 ··
USD
14.68 13.98 12.48 11.71 11.71
Onlinecomponents.com
LPC601750 100 Buy Now »
USD
14.80 12.48 11.99 11.99 11.99
Master Electronics
LPC601750 88 ··
USD
14.80 12.48 12.23 12.23 12.23
Component Distributors Inc.
LPC-60-1750 0 ··
USD
14.80 12.58 12.58 12.58 12.58
Sager Electronics
LPC-60-1750 59 Buy Now »
USD
14.80 12.50 11.84 11.84 11.84
Straight Road Electronics
LPC-60-1750 15 Buy Now »
USD
14.80 14.80 14.80 14.80 14.80
Peak to Peak Power
LPC-60-1750 2 Buy Now »
USD
15.30 15.30 15.30 15.30 15.30
Future Electronics
LPC-60-1750 0 ··
USD
15.56 15.56 15.56 15.56 15.56
TME
LPC-60-1750 355 Buy Now »
USD
14.80 13.40 13.00 13.00 13.00
Schukat
LPC-60-1750 98 Buy Now »
EUR
13.50 12.30 12.00 12.00 12.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S521900002142 5 Buy Now »
USD
13.00 12.70 12.70 12.70 12.70
Newark
06W0734 0 ··
WPG Americas
LPC-60-1750 4 Buy Now »
Farnell
2114217 0 ··
GBP
15.28 14.97 14.97 14.97 14.97
element14 APAC
2114217 0 ··
SGD
40.28 40.28 40.28 40.28 40.28
Electro Sonic
LPC601750 100 Buy Now »
USD
15.69 13.23 12.71 12.71 12.71
Distrelec
LPC-60-1750 0 ··
EUR
19.64 17.75 17.75 17.75 17.75
Avnet Europe
LPC-60-1750 80 Buy Now »
USD
21.62 15.72 13.31 12.36 12.36

Descriptions

LPC-60-1750, Constant Current LED Driver 59.5W 9 - 34V 1.75A
Allied Electronics
AC/DC Power Supply Single-OUT 9V to 34V 1.75A 59.5W 4-Pin
Onlinecomponents.com
PSU, 60W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Depth:32mm; Width:42.5mm; Dimming Control Type:PWM; Efficiency:87%; Length:162.5mm; No. of Channels:1; Operating Temperature Max:70°C; Operating ;RoHS Compliant: Yes
Newark
60 W Single Output 34 V Short Circuit Protection AC/DC Switch Power Supply
Future Electronics
LPC-60-1750 Mean Well AC/DC Single Output Power Supply. 60Watts, 9-34V | LED l lighting , Stage and theater lighting, LED electronic displays, architectural lighting
Peak to Peak Power
LED DRVR Module 1-CH IP67 34V 1.75A
Avnet Europe
PSU, 60W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Depth:32mm; Width:42.5mm; Dimming Control Type:PWM; Efficiency:87%; Length:162.5mm; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +70°C; Output Current:1.75A; Output Power:59.5W; Output Voltage Max:34V; Output Voltage Min:9V; Power Supply Mounting:Chassis; Termination Style:Flying Leads
element14 APAC
LED Power Supply (plastic case/Non PFC)
Master Electronics
O/P +3~34V1750mA; Led power; AC/DC; Enclosed Type
Mean Well
60 Watt, Single Output, 9-34V@1.75A LED Power Supply Plastic AC-DC Power Supply
Sager Electronics
Pwr sup.unit: switched-mode; for LED diodes; 59.5W; 9÷34VDC; IP67
TME
POWER INTERFACE
WPG Americas
60 W Watt, Single Output, 9-34V@1.75A LED Power Supply Plastic AC-DC Power Supply
Sager Power Systems
AC/DC Rugged Power supply|75 Watt|15 Volt|Enclosed Chassis
Bravo Electro Components
AC/DC Power Supply Single-OUT 9V to 34V 1.75A 59.5W 4-Pin
Chip One Stop Global
PSU, 60W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Depth:32mm; Width:42.5mm; Dimming Control Type:PWM; Efficiency:87%; Length:162.5mm; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +70°C; Output Current:1.75A; Output Power:59.5W; Output Voltage Max:34V; Output Voltage Min:9V; Power Supply Mounting:Chassis; Termination Style:Flying Leads
Farnell
Constant Current LED Driver
TRC Electronics
AC-DC Single output LED driver Constant Current (CC); Output 1.7A at 9-34Vdc; cable output
Telerex Europe
LED driver [Mean Well] LPC-60-1750 LED driver
Distrelec
AC to DC Power Supply Enclosed LED Single Output Power Supply 9 to 34 Volts 1.75 Amps 59.5 Watts
Jameco
AC/DC 60W 34V IP67 Single Output Internal (Open Frame or Enclosed)
Component Distributors Inc.
LED DRIVER 60W 1750MA IP67
Straight Road Electronics
SNT Class2 9-34V/1750mA CC
Schukat

Technical Specifications

Output Voltage 34 V (max)
Output Current 1.75 A
Number of Outputs 1
Size-Width 42.5 mm
Lead-Free Status Lead Free
Size-Length 162.5 mm
Size-Height 32 mm
RoHS Compliant
Output Power 59.5 W

Documents

Mean Well
Datasheet 2 pages 4 years ago
Farnell
Datasheet 2 pages 4 years ago
Future Electronics
Datasheet 2 pages 7 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Component Distributors Inc.
Datasheet 2 pages 7 years ago
Telerex Europe
Datasheet 2 pages 5 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Jameco
Datasheet 7 pages 6 years ago
iiiC
Datasheet 2 pages 6 years ago
Allied Electronics
Datasheet 2 pages 5 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago

Images

Alternate Names

Mean Well Enterprises LPC-60-1750
MEAN WELL USA INC LPC-60-1750
MEAN WELL USA LPC-60-1750
MEA LPC-60-1750
MEANW LPC-60-1750
FRANMARK LPC-60-1750
MEAN WELL Enterprises Co Ltd LPC-60-1750
MEAN WELL POWER SUPPLIES LPC-60-1750
MW (MEAN WELL) LPC-60-1750

Search for other parts like LPC-60 »