Pulse LP88-130B18

Power Transformer 1500Vrms Dual Prim. Dual Sec. 88V/44V Sec. Plug-In
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPlug-In, Through Hole
Technical
Element ConfigurationDual
Max Output Current130 mA
Max Power Dissipation12 W
PackagingBulk
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height27.05 mm
Height - Seated (Max)27.05 mm
Length63.5 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Pulse LP88-130B18.

Sager Electronics
Datasheet3 pages13 years ago
Component Distributors Inc.
Datasheet1 page14 years ago
_legacy Avnet
Datasheet1 page16 years ago
Mouser
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pulse LP88-130B18.

Descriptions

Descriptions of Pulse LP88-130B18 provided by its distributors.

Power Transformer 1500Vrms Dual Prim. Dual Sec. 88V/44V Sec. Plug-In
Power Transformers THT Open-Style PC Mount LowPrfl
Transformers LOW PROFILE PC MOUNT XFMR

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountPlug-In, Through Hole
Technical
Element ConfigurationDual
Max Output Current130 mA
Max Power Dissipation12 W
PackagingBulk
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height27.05 mm
Height - Seated (Max)27.05 mm
Length63.5 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Pulse LP88-130B18.

Sager Electronics
Datasheet3 pages13 years ago
Component Distributors Inc.
Datasheet1 page14 years ago
_legacy Avnet
Datasheet1 page16 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant