Texas Instruments LP5996SD-3030

Dual Linear Regulator with 300mA and 150mA Outputs 10-WSON -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Accuracy2.5 %
Dropout Voltage110 mV
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current300 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Number of Channels2
Number of Outputs2
Number of Regulators2
Output Current300 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy2.5 %
PackagingTape and Reel
PolarityPositive
Quiescent Current35 µA
Dimensions
Height800 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5996SD-3030.

National Semiconductor
Datasheet16 pages12 years ago
Texas Instruments
Datasheet17 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP5996SD-3030.

Descriptions

Descriptions of Texas Instruments LP5996SD-3030 provided by its distributors.

Dual Linear Regulator with 300mA and 150mA Outputs 10-WSON -40 to 85
LDO Regulator Pos 3V3V 0.15A/0.3A 10-Pin LLP EP T/R
REG, LDO DUAL 300MA, 150MA, LLP-10; Voltage Regulator Type:Dual Linear Regulator; Voltage, Input Max:6V; Voltage, Output Max:3V; Max Output Current:150mA; Voltage, Dropout:210mV; Percentage Accuracy:1.5%; No. of Outputs:2; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:LLP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:5996; Voltage, Input Min:2V; Voltage, Output:3V; Voltage, Output Min:3.0V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5996SD3030

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Accuracy2.5 %
Dropout Voltage110 mV
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current300 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Number of Channels2
Number of Outputs2
Number of Regulators2
Output Current300 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy2.5 %
PackagingTape and Reel
PolarityPositive
Quiescent Current35 µA
Dimensions
Height800 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5996SD-3030.

National Semiconductor
Datasheet16 pages12 years ago
Texas Instruments
Datasheet17 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago